RF Capacitors
108.696 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100B4R7CW500XT TTI: 100B4R7CW500XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 500volts 4.7pF | 0In Stock | 100B | 4.7 pF | 500 V | 0.25 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B4R7CW500XT | |||||
Mfr: 100A120JW150XT TTI: 100A120JW150XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150volts 12pF 5% | 0In Stock | 100A | 12 pF | 150 V | 5 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A120JW150XT | |||||
0In Stock | 100A | 2.2 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A2R2BW150XT | ||||||
Mfr: 700A102FP50XT TTI: 700A102FP50XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 1000pF Tol 1% Las Mkg | 0In Stock | 700A | 1 nF | 50 V | 1 % | 0 PPM / C, 30 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ||||||
Mfr: 100B2R7BCA500XC100 TTI: 100B2R7BCA500XC100 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 2.7PF 500V .10PF 1111 | 0In Stock | 100B | 2.7 pF | 500 V | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 600S330FT250XT4K TTI: 600S330FT250XT4K KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 33PF 250V 1% 0603 | Not Available Online | 600S | 33 pF | 250 V | 1 % | 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600L5R6BT200T4K TTI: 600L5R6BT200T4K KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 5.6PF 200V .10PF 0402 | Not Available Online | 600L | 5.6 pF | 200 V | 0.1 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L1R8BT200T4K TTI: 600L1R8BT200T4K KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 1.8PF 200V .1PF 0402 | Not Available Online | 600L | 1.8 pF | 200 V | 0.1 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600S0R5AT250XT TTI: 600S0R5AT250XT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250volts 0.5pF | Not Available Online | 600S | 0.5 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S0R5AT250XT 600S0R5AT250XT\500 | |||||
Not Available Online | 600S | 18 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S180FW250XT 600S180FW250XT\500 | ||||||
Mfr: 100A3R3BP150XT TTI: 100A3R3BP150XT KYOCERA AVX Silicon RF Capacitors / Thin Film 3.3PF 150V .10PF 0505 | 0In Stock | 100A | 3.3 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ||||||
Mfr: 700A5R6BP150XT TTI: 700A5R6BP150XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 5.6pF Tol .1pF Las Mkg | 0In Stock | 700A | 5.6 pF | 150 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ||||||
Mfr: 600S270JT250T TTI: 600S270JT250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 27pF Tol 5% | Not Available Online | 600S | 27 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S270JT250T\500 | |||||
Mfr: 04022J0R8ZBSTR\500 TTI: 04022J0R8ZBSTR\500 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 0.8pF 0402 30ppm Tol 0.01pF | Not Available Online | ACCU-P | 0.8 pF | 250 V | 0.01 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||
Mfr: 02013J0R4PBSTR TTI: 02013J0R4PBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 0.4pF .02pFTol T hinFilm 0201 | 0In Stock | Accu-P Std | 0.4 pF | 25 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 02013J1R5ABSTR TTI: 02013J1R5ABSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 1.5pF .05pFTol T hinFilm 0201 | 0In Stock | Accu-P Std | 1.5 pF | 25 V | 0.05 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 06035J4R7ABTTR TTI: 06035J4R7ABTTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 4.7pF .05pFTol T hinFilm 0603 | 0In Stock | Accu-P Std | 4.7 pF | 50 V | 0.05 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | |||||||||
0In Stock | 100A | 1.5 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A1R5BW150XT | ||||||
0In Stock | 100B | 68 pF | 500 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B680JT500XT | ||||||
Mfr: 0402YJ100FBSTR TTI: 0402YJ100FBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 16V 10pF 1%Tol ThinF ilm 0402 | 0In Stock | Accu-P Std | 10 pF | 16 V | 1 % | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 100B101GW500XT TTI: 100B101GW500XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 500volts 100pF 2% | 0In Stock | 100B | 100 pF | 500 V | 2 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B101GW500XT | |||||
Mfr: 600S150FW250T TTI: 600S150FW250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 15pF Tol 1% | Not Available Online | 600S | 15 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S150FW250T\500 | |||||
Mfr: 100B1R0BT500XT TTI: 100B1R0BT500XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 500volts 1pF | 0In Stock | 100B | 1 pF | 500 V | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B1R0BT500XT | |||||
Mfr: 100B5R6BT500XT TTI: 100B5R6BT500XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 500volts 5.6pF | 0In Stock | 100B | 5.6 pF | 500 V | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B5R6BT500XT | |||||
Mfr: 600S470JW250T TTI: 600S470JW250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 47pF Tol 5% | Not Available Online | 600S | 47 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S470JW250T\500 |