600S - RF Capacitors
5.430 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 600S100JW250T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 10pF Tol 5% | 0In Stock | 600S | 10 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S100JW250T\500 | |||||
Mfr: 600S0R6BW250T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 0.6pF Tol 0.1pF | 0In Stock | 600S | 0.6 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S0R6BW250T\500 | |||||
Mfr: 600S0R5AT250XTV TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 0.5pF Tol 0.05pF Las Mkg Vertical | Not Available Online | 600S | 0.5 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S0R5AT250XTV\500 | |||||
Mfr: 600S0R3BT250T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 0.3pF Tol 0.1pF | 0In Stock | 600S | 0.3 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S0R3BT250T\500 | |||||
Mfr: 600S330FT250XTV TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 33pF Tol 1% Las Mkg Vertical | 0In Stock | 600S | 33 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S330FT250XTV\500 | |||||
Mfr: 600S150FT250XTV TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 15pF Tol 1% Las Mkg Vertical | 0In Stock | 600S | 15 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S150FT250XTV\500 | |||||
Mfr: 600S1R6AW250T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 1.6pF Tol 0.05pF | 0In Stock | 600S | 1.6 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S1R6AW250T\500 | |||||
Mfr: 600S1R8CT250T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 1.8pF Tol 0.25pF | 0In Stock | 600S | 1.8 pF | 250 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S1R8CT250T\500 | |||||
Mfr: 600S150JW250T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 15pF Tol 5% | 0In Stock | 600S | 15 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S150JW250T\500 | |||||
Mfr: 600S1R8CTN250T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 1.8pF Tol 0.25pF | 0In Stock | 600S | 1.8 pF | 250 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S1R8CTN250T\500 | |||||
Mfr: 600S200KT250T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 20pF Tol 10% | 0In Stock | 600S | 20 pF | 250 V | 10 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S200KT250T\500 | |||||
0In Stock | 600S | 2 pF | 250 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S2R0CT250T\500 | ||||||
Mfr: 600S680MT250XTV TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 68pF Tol 20% Las Mkg Vertical | 0In Stock | 600S | 68 pF | 250 V | 20 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600S470FT250XTV TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 47pF Tol 1% Las Mkg Vertical | 0In Stock | 600S | 47 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S470FT250XTV\500 | |||||
Mfr: 600S4R3AW250T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 4.3pF Tol 0.05pF | 0In Stock | 600S | 4.3 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S4R3AW250T\500 | |||||
Mfr: 600S360FT250T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 36pF Tol 1% | Not Available Online | 600S | 36 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S360FT250T\500 | |||||
Mfr: 600S8R2JT250T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 8.2pF Tol 5% | Not Available Online | 600S | 8.2 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600S1R2CW250XTV TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 1.2pF Tol 0.25pF Las Mkg Vertical | 0In Stock | 600S | 1.2 pF | 250 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S1R2CW250XTV\500 | |||||
0In Stock | 600S | 0.2 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S0R2AT250TV\500 | ||||||
Mfr: 600S0R4AT250XTV TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 0.4pF Tol 0.05pF Las Mkg Vertical | 0In Stock | 600S | 0.4 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S0R4AT250XTV\500 | |||||
Mfr: 600S0R8AW250XT4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600S | 0.8 pF | 250 V | 0.05 pF | 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600S100FT250T4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600S | 10 pF | 250 V | 1 % | 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600S240FT250XT4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600S | 24 pF | 250 V | 1 % | 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600S120FW250XT4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600S | 12 pF | 250 V | 1 % | 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600S560FT250XT4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600S | 56 pF | 250 V | 1 % | 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel |