RF Capacitors
108.696 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 06035J1R5BBSTR TTI: 06035J1R5BBSTR KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 1.5pF .1pFTol Th inFilm 0603 | 0In Stock | Accu-P Std | 1.5 pF | 50 V | 0.1 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | |||||||||
Mfr: 0402ZK220GBSTR\500 TTI: 0402ZK220GBSTR\500 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 10V 22pF 2%Tol ThinF ilm 0402 | Not Available Online | Accu-P Std | 22 pF | 10 V | 2 % | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 04023J100GBSTR TTI: 04023J100GBSTR KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 25V 10pF 2%Tol ThinF ilm 0402 | Not Available Online | Accu-P Std | 10 pF | 25 V | 2 % | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 600S1R0AW250T TTI: 600S1R0AW250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 1pF Tol 0.05pF | Not Available Online | 600S | 1 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S1R0AW250T\500 | |||||
Mfr: 100A8R2BT150XT TTI: 100A8R2BT150XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150volts 8.2pF | 0In Stock | 100A | 8.2 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A8R2BT150XT | |||||
0In Stock | 100A | 3 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A3R0BT150XT | ||||||
0In Stock | 100B | 0.5 pF | 500 V | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Bulk | ATC100B0R5BT500XT | ||||||
Mfr: 100B1R3CP500XT TTI: 100B1R3CP500XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 1.3PF 500V .25PF 1111 | 0In Stock | 100B | 1.3 pF | 500 V | 0.25 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Not Available Online | 600L | 10 pF | 200 V | 2 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L100GT200T 600L100GT200T\500 | ||||||
Mfr: 600S2R7AW250T TTI: 600S2R7AW250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 2.7pF Tol 0.05pF | Not Available Online | 600S | 2.7 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S2R7AW250T\500 | |||||
Mfr: 04023J0R9ABWTR TTI: 04023J0R9ABWTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 0.9pF .05pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 0.9 pF | 25 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 600S3R3AW250T TTI: 600S3R3AW250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 3.3pF Tol 0.05pF | Not Available Online | 600S | 3.3 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S3R3AW250T\500 | |||||
Mfr: 600S1R3AT250T TTI: 600S1R3AT250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 1.3pF Tol 0.05pF | Not Available Online | 600S | 1.3 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S1R3AT250T\500 | |||||
Mfr: 600L3R3BT200T4K TTI: 600L3R3BT200T4K KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 3.3PF 200V .10PF 0402 | Not Available Online | 600L | 3.3 pF | 200 V | 0.1 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 100B120FP500XC100 TTI: 100B120FP500XC100 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 12PF 500V 1% 1111 | 0In Stock | 100B | Reel | ||||||||||||||||||
Mfr: 100A200FT150XC100 TTI: 100A200FT150XC100 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 20PF 150V 1% 0505 | 0In Stock | 100A | 20 pF | 150 V | 1 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | WAFL | ||||||
Mfr: 02013J3R6BBSTR TTI: 02013J3R6BBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 3.6pF .1pFTol Th inFilm 0201 | 0In Stock | Accu-P Std | 3.6 pF | 25 V | 0.1 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 100A101KW150XT TTI: 100A101KW150XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150volts 100pF 10% | 0In Stock | 100A | 100 pF | 150 V | 10 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A101KW150XT | |||||
Mfr: 100B220GT500XT TTI: 100B220GT500XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 500volts 22pF 2% | 0In Stock | 100B | 22 pF | 500 V | 2 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B220GT500XT | |||||
Mfr: 100B471JW200XT TTI: 100B471JW200XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200volts 470pF 5% | 0In Stock | 100B | 470 pF | 200 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B471JW200XT | |||||
Mfr: 600S220FW250T TTI: 600S220FW250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 22pF Tol 1% | Not Available Online | 600S | 22 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S220FW250T\500 | |||||
Not Available Online | 600S | 3 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S3R0BT250XT 600S3R0BT250XT\500 | ||||||
Mfr: 02013J2R2BBSTR TTI: 02013J2R2BBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 2.2pF .1pFTol Th inFilm 0201 | 0In Stock | Accu-P Std | 2.2 pF | 25 V | 0.1 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 02013J2R0PBSTR TTI: 02013J2R0PBSTR KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 25V 2pF .02pFTol Thi nFilm 0201 | Not Available Online | Accu-P Std | 2 pF | 25 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
0In Stock | 100B | 39 pF | 500 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B390JT500XT |