RF Capacitors
108.696 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100B101GW500XT TTI: 100B101GW500XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 500volts 100pF 2% | 0In Stock | 100B | 100 pF | 500 V | 2 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B101GW500XT | |||||
Mfr: 600S150FW250T TTI: 600S150FW250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 15pF Tol 1% | Not Available Online | 600S | 15 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S150FW250T\500 | |||||
Mfr: 100B1R0BT500XT TTI: 100B1R0BT500XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 500volts 1pF | 0In Stock | 100B | 1 pF | 500 V | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B1R0BT500XT | |||||
Mfr: 100B5R6BT500XT TTI: 100B5R6BT500XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 500volts 5.6pF | 0In Stock | 100B | 5.6 pF | 500 V | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B5R6BT500XT | |||||
Mfr: 600S2R0AW250T TTI: 600S2R0AW250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 2pF Tol 0.05pF | Not Available Online | 600S | 2 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S2R0AW250T\500 | |||||
Mfr: 04023J0R3ABSTR\500 TTI: 04023J0R3ABSTR\500 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 25V 0.3pF .05pFTol T hinFilm 0402 | Not Available Online | Accu-P Std | 0.3 pF | 25 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 600S100FT250T TTI: 600S100FT250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 10pF Tol 1% | Not Available Online | 600S | 10 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S100FT250T\500 | |||||
Mfr: 600S0R5AW250XT TTI: 600S0R5AW250XT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250volts 0.5pF | Not Available Online | 600S | 0.5 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S0R5AW250XT 600S0R5AW250XT\500 | |||||
Mfr: 100A390JW150XT TTI: 100A390JW150XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150volts 39pF 5% | 0In Stock | 100A | 39 pF | 150 V | 5 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A390JW150XT | |||||
Mfr: 100A5R6BT150XT TTI: 100A5R6BT150XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150volts 5.6pF | 0In Stock | 100A | 5.6 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A5R6BT150XT | |||||
Mfr: 700A221GP150XC100 TTI: 700A221GP150XC100 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 220pF Tol 2% Las Mkg | 0In Stock | 700A | 220 pF | 150 V | 2 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | WAFL | |||||||
Mfr: 100A4R7BT150XC100 TTI: 100A4R7BT150XC100 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 4.7PF 150V .10PF 0505 | 0In Stock | 100A | 4.7 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | WAFL | ||||||
Mfr: 600L6R8BT200T4K TTI: 600L6R8BT200T4K KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 6.8PF 200V .10PF 0402 | Not Available Online | 600L | 6.8 pF | 200 V | 0.1 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 100A101JCA150XC100 TTI: 100A101JCA150XC100 KYOCERA AVX Silicon RF Capacitors / Thin Film 100PF 150V 5% 0505 | 0In Stock | 100A | WAFL | ||||||||||||||||||
Mfr: 100B331JT200XC100 TTI: 100B331JT200XC100 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 330PF 200V 5% 1111 | 0In Stock | 100B | WAFL | ||||||||||||||||||
Mfr: 900C104MT200XT TTI: 900C104MT200XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 0.1uF Tol 20% Las Mkg | 0In Stock | 900C | Reel | ||||||||||||||||||
Mfr: 600F150FT250XT TTI: 600F150FT250XT KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 15pF 1% NP0 | Not Available Online | 600F | 15 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F150FT250XT 600F150FT250XT\500 | |||||
Mfr: 600S220FT250T TTI: 600S220FT250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 22pF 0603 0.01 Ultra Low ESR Hi Q | Not Available Online | 600S | 22 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S220FT250T\500 | |||||
Mfr: 100A101JT150XC100 TTI: 100A101JT150XC100 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 100PF 150V 5% 0505 | 0In Stock | 100A | WAFL | ||||||||||||||||||
Mfr: 06035J1R0BBSTR TTI: 06035J1R0BBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 1pF .1pFTol Thin Film 0603 | 0In Stock | Accu-P Std | 1 pF | 50 V | 0.1 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | |||||||||
Mfr: 04023J5R6BBSTR TTI: 04023J5R6BBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 5.6pF .1pFTol Th inFilm 0402 | 0In Stock | Accu-P Std | 5.6 pF | 25 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Not Available Online | 600L | 3 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L3R0BT200T 600L3R0BT200T\500 | ||||||
Mfr: 600L0R6AT200T TTI: 600L0R6AT200T KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 0.6pF Tol 0.05pF | Not Available Online | 600L | 0.6 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L0R6AT200T 600L0R6AT200T\500 | |||||
0In Stock | 100A | 15 pF | 150 V | 1 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A150FW150XT | ||||||
Mfr: 04022J1R0ZBSTR\500 TTI: 04022J1R0ZBSTR\500 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 200V 1pF Tol .01pF 0 402 | Not Available Online | Accu-P Std | 1 pF | 200 V | 0.01 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel |