RF Capacitors
108.696 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 700A150FP150XT TTI: 700A150FP150XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 15pF Tol 1% Las Mkg | 0In Stock | 700A | 15 pF | 150 V | 1 % | 0 PPM / C, 30 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ||||||
Mfr: 700A681GP50XC100 TTI: 700A681GP50XC100 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 680pF Tol 2% Las Mkg | 0In Stock | 700A | 680 pF | 50 V | 2 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | WAFL | |||||||
Mfr: 04023J0R5BBSTR\500 TTI: 04023J0R5BBSTR\500 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 25V 0.5pF .1pFTol Th inFilm 0402 | Not Available Online | Accu-P Std | 0.5 pF | 25 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 600S0R5AT250T TTI: 600S0R5AT250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 0.5pF Tol 0.05pF | Not Available Online | 600S | 0.5 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S0R5AT250T\500 | |||||
Mfr: 04021J0R8PBSTR\500 TTI: 04021J0R8PBSTR\500 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 100V 0.8pF .02pFT Th inFilm 0402 | Not Available Online | Accu-P Std | 0.8 pF | 100 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 100B100FT500XT TTI: 100B100FT500XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 500volts 10pF 1% | 0In Stock | 100B | 10 pF | 500 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B100FT500XT | |||||
0In Stock | 100B | 36 pF | 500 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B360FT500XT | ||||||
Mfr: 04025J3R1ABSTR\500 TTI: 04025J3R1ABSTR\500 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 50V 3.1pF .05pFTol T hinFilm 0402 | Not Available Online | Accu-P Std | 3.1 pF | 50 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 600L2R7BT200T4K TTI: 600L2R7BT200T4K KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2.7PF 200V .10PF 0402 | Not Available Online | 600L | 2.7 pF | 200 V | 0.1 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 100A330FW150XT TTI: 100A330FW150XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150volts 33pF 1% | 0In Stock | 100A | 33 pF | 150 V | 1 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A330FW150XT | |||||
Mfr: 100B221JW200XT TTI: 100B221JW200XT KYOCERA AVX Silicon RF Capacitors / Thin Film 200volts 220pF 5% | 0In Stock | 100B | 220 pF | 200 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B221JW200XT | |||||
Mfr: 600S680JT250XT TTI: 600S680JT250XT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250volts 68pF 5% | Not Available Online | 600S | 68 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S680JT250XT 600S680JT250XT\500 | |||||
Mfr: 06035J1R5BBSTR TTI: 06035J1R5BBSTR KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 1.5pF .1pFTol Th inFilm 0603 | 0In Stock | Accu-P Std | 1.5 pF | 50 V | 0.1 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | |||||||||
Mfr: 600S2R0AW250T TTI: 600S2R0AW250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 2pF Tol 0.05pF | Not Available Online | 600S | 2 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S2R0AW250T\500 | |||||
Mfr: 04023J0R3ABSTR\500 TTI: 04023J0R3ABSTR\500 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 25V 0.3pF .05pFTol T hinFilm 0402 | Not Available Online | Accu-P Std | 0.3 pF | 25 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 600S100FT250T TTI: 600S100FT250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 10pF Tol 1% | Not Available Online | 600S | 10 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S100FT250T\500 | |||||
Mfr: 600S0R5AW250XT TTI: 600S0R5AW250XT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250volts 0.5pF | Not Available Online | 600S | 0.5 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S0R5AW250XT 600S0R5AW250XT\500 | |||||
Mfr: 100A390JW150XT TTI: 100A390JW150XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150volts 39pF 5% | 0In Stock | 100A | 39 pF | 150 V | 5 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A390JW150XT | |||||
Mfr: 100A5R6BT150XT TTI: 100A5R6BT150XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150volts 5.6pF | 0In Stock | 100A | 5.6 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A5R6BT150XT | |||||
Mfr: 700A221GP150XC100 TTI: 700A221GP150XC100 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 220pF Tol 2% Las Mkg | 0In Stock | 700A | 220 pF | 150 V | 2 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | WAFL | |||||||
Mfr: 100A4R7BT150XC100 TTI: 100A4R7BT150XC100 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 4.7PF 150V .10PF 0505 | 0In Stock | 100A | 4.7 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | WAFL | ||||||
Mfr: 600L6R8BT200T4K TTI: 600L6R8BT200T4K KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 6.8PF 200V .10PF 0402 | Not Available Online | 600L | 6.8 pF | 200 V | 0.1 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 100A101JCA150XC100 TTI: 100A101JCA150XC100 KYOCERA AVX Silicon RF Capacitors / Thin Film 100PF 150V 5% 0505 | 0In Stock | 100A | WAFL | ||||||||||||||||||
Mfr: 100B331JT200XC100 TTI: 100B331JT200XC100 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 330PF 200V 5% 1111 | 0In Stock | 100B | WAFL | ||||||||||||||||||
Mfr: 900C104MT200XT TTI: 900C104MT200XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 0.1uF Tol 20% Las Mkg | 0In Stock | 900C | Reel |