180R - RF Capacitors
778 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 180R160JW500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 16 pF | 500 V | 5 % | 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Waffle | |||||
Mfr: 180R1R2DT500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 1.2 pF | 500 V | 0.5 pF | 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Waffle | |||||
Mfr: 180R1R3CT500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 1.3 pF | 500 V | 0.25 pF | 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Waffle | |||||
Mfr: 180R9R1BT500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 9.1 pF | 500 V | 0.1 pF | 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Waffle | |||||
Mfr: 180R0R6CT500XT1K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 600 fF | 500 V | 0.25 pF | 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R0R8CT500XT1K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 800 fF | 500 V | 0.25 pF | 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R1R7CT500XT1K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 1.7 pF | 500 V | 0.25 pF | 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R1R7CW500XT1K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 1.7 pF | 500 V | 0.25 pF | 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R200JW500XT1K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 20 pF | 500 V | 5 % | 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R220JW500XT1K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 22 pF | 500 V | 5 % | 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R220MT500XT1K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 22 pF | 500 V | 20 % | 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R240JW500XT1K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 24 pF | 500 V | 5 % | 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R270KT500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 27 pF | 500 V | 10 % | 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Waffle | |||||
Mfr: 180R270KW500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 27 pF | 500 V | 10 % | 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Waffle | |||||
Mfr: 180R270KW500XT1K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 27 pF | 500 V | 10 % | 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R2R0BT500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 2 pF | 500 V | 0.1 pF | 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Waffle | |||||
Mfr: 180R2R1CW500XT1K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 2.1 pF | 500 V | 0.25 pF | 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R2R4CT500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 2.4 pF | 500 V | 0.25 pF | 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Waffle | |||||
Mfr: 180R2R7BW500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 2.7 pF | 500 V | 0.1 pF | 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Waffle | |||||
Mfr: 180R2R7CW500XT1K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 2.7 pF | 500 V | 0.25 pF | 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R300KW500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 30 pF | 500 V | 10 % | 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Waffle | |||||
Mfr: 180R330KT500XT1K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 33 pF | 500 V | 10 % | 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R390JT500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 39 pF | 500 V | 5 % | 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Waffle | |||||
Mfr: 180R390JW500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 39 pF | 500 V | 5 % | 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Waffle | |||||
Mfr: 180R3R0CT500XT1K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 3 pF | 500 V | 0.25 pF | 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel |