RF Capacitors
108.696 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 04021J0R8PBSTR TTI: 04021J0R8PBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 100V 0.8pF .02pFTol ThinFilm 0402 | 0In Stock | Accu-P Std | 0.8 pF | 100 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 600S120FW250T TTI: 600S120FW250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 12pF Tol 1% | Not Available Online | 600S | 12 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S120FW250T\500 | |||||
Mfr: 100A1R2BT150XT TTI: 100A1R2BT150XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150volts 1.2pF | 0In Stock | 100A | 1.2 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A1R2BT150XT | |||||
Mfr: 04023J1R5ABSTR TTI: 04023J1R5ABSTR KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 1.5pF .05pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 1.5 pF | 25 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 600L220FT200T4K TTI: 600L220FT200T4K KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 22PF 200V 1% 0402 | Not Available Online | 600L | Reel | ||||||||||||||||||
Mfr: 100B201FCA300XC100 TTI: 100B201FCA300XC100 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200PF 300V 1% 1111 | 0In Stock | 100B | Reel | ||||||||||||||||||
Mfr: 600L1R0BT200T4K TTI: 600L1R0BT200T4K KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 1.0PF 200V .10PF 0402 | Not Available Online | 600L | 1 pF | 200 V | 0.1 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 02013J0R7ABSTR TTI: 02013J0R7ABSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 0.7pF .05pFTol T hinFilm 0201 | 0In Stock | Accu-P Std | 0.7 pF | 25 V | 0.05 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 600L100FT200T4K TTI: 600L100FT200T4K KYOCERA AVX Silicon RF Capacitors / Thin Film 10PF 200V 1% 0402 | Not Available Online | 600L | 10 pF | 200 V | 1 % | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 06033J220FBTTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 22pF 1%Tol ThinF ilm 0603 | 0In Stock | Accu-P Std | 22 pF | 25 V | 1 % | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | |||||||||
Mfr: 04023J7R5BBWTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 7.5pF .1pFTol Th inFilm 0402 | 0In Stock | Accu-P Std | 7.5 pF | 25 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 0402YJ100GBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 16V 10pF 2%Tol ThinF ilm 0402 | 0In Stock | Accu-P Std | 10 pF | 16 V | 2 % | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 04023J0R3BBWTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 0.3pF .1pFTol Th inFilm 0402 | 0In Stock | Accu-P Std | 0.3 pF | 25 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 0402ZJ120GBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 10V 12pF 2%Tol ThinF ilm 0402 | 0In Stock | Accu-P Std | 12 pF | 10 V | 2 % | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 06035JR15ABTTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 0.15pF .05pFT Th inFilm 0603 | 0In Stock | Accu-P Std | 0.15 pF | 50 V | 0.05 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | |||||||||
Mfr: 04023J2R0PBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 2pF .02pFTol Thi nFilm 0402 | 0In Stock | Accu-P Std | 2 pF | 25 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 04023J3R0QBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 3pF .03pFTol Thi nFilm 0402 | 0In Stock | Accu-P Std | 3 pF | 25 V | 0.03 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 08055J220GBTTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 22pF 2%Tol ThinF ilm 0805 | 0In Stock | Accu-P Std | 22 pF | 50 V | 2 % | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.27 mm | 0.93 mm | Reel | |||||||||
Mfr: 02013J0R1PBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 0.1pF .02pFTol T hinFilm 0201 | 0In Stock | Accu-P Std | 0.1 pF | 25 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 0402ZK180FBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 8 pF 1%Tol Thin Film 0402 | 0In Stock | Accu-P Std | 18 pF | 10 V | 1 % | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 04023J0R4PBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 0.4pF .02pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 0.4 pF | 25 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 04023J2R0BBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 2pF .1pFTol Thin Film 0402 | 0In Stock | Accu-P Std | 2 pF | 25 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 04023J2R8BBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 2.8pF .1pFTol Th inFilm 0402 | 0In Stock | Accu-P Std | 2.8 pF | 25 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 06035J0R6PBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 0.6pF .02pFTol T hinFilm 0603 | 0In Stock | Accu-P Std | 0.6 pF | 50 V | 0.02 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | |||||||||
Mfr: 0402ZJ120FBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 10V 12pF 1%Tol ThinF ilm 0402 | 0In Stock | Accu-P Std | 12 pF | 10 V | 1 % | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel |