600L - RF Capacitors
2.364 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 600L100FW200T TTI: 600L100FW200T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 200V 10pF Tol 1% | Not Available Online | 600L | 10 pF | 200 V | 1 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L100FW200T 600L100FW200T\500 | |||||
Not Available Online | 600L | 15 pF | 200 V | 1 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L150FT200T 600L150FT200T\500 | ||||||
Mfr: 600L2R4AT200T TTI: 600L2R4AT200T KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 2.4pF Tol 0.05pF | Not Available Online | 600L | 2.4 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L2R4AT200T 600L2R4AT200T\500 | |||||
Mfr: 600L4R7CT200T TTI: 600L4R7CT200T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 200V 4.7pF Tol 0.25pF | Not Available Online | 600L | 4.7 pF | 200 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L4R7CT200T 600L4R7CT200T\500 | |||||
Mfr: 600L0R5AT200T TTI: 600L0R5AT200T KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 0.5pF Tol 0.05pF | Not Available Online | 600L | 0.5 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L0R5AT200T 600L0R5AT200T\500 | |||||
Not Available Online | 600L | 10 pF | 200 V | 2 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L100GT200T 600L100GT200T\500 | ||||||
Mfr: 600L3R3BT200T4K TTI: 600L3R3BT200T4K KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 3.3PF 200V .10PF 0402 | Not Available Online | 600L | 3.3 pF | 200 V | 0.1 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L4R7BT200T4K TTI: 600L4R7BT200T4K KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 200V 4.7pF 0402 Tol 0.1pF Ultra Low ESR Hi Q | Not Available Online | 600L | 4.7 pF | 200 V | 0.1 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L2R7BT200T4K TTI: 600L2R7BT200T4K KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2.7PF 200V .10PF 0402 | Not Available Online | 600L | 2.7 pF | 200 V | 0.1 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L6R8BT200T4K TTI: 600L6R8BT200T4K KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 6.8PF 200V .10PF 0402 | Not Available Online | 600L | 6.8 pF | 200 V | 0.1 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L0R6AT200T TTI: 600L0R6AT200T KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 0.6pF Tol 0.05pF | Not Available Online | 600L | 0.6 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L0R6AT200T 600L0R6AT200T\500 | |||||
Not Available Online | 600L | 3 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L3R0BT200T 600L3R0BT200T\500 | ||||||
Mfr: 600L5R6BT200T4K TTI: 600L5R6BT200T4K KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 5.6PF 200V .10PF 0402 | Not Available Online | 600L | 5.6 pF | 200 V | 0.1 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L1R8BT200T4K TTI: 600L1R8BT200T4K KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 1.8PF 200V .1PF 0402 | Not Available Online | 600L | 1.8 pF | 200 V | 0.1 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L150JW200T TTI: 600L150JW200T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 200V 15pF Tol 5% | Not Available Online | 600L | 15 pF | 200 V | 5 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L150JW200T 600L150JW200T\500 | |||||
Mfr: 600L1R5BT200T TTI: 600L1R5BT200T KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 1.5pF Tol 0.1pF | Not Available Online | 600L | 1.5 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L1R5BT200T 600L1R5BT200T\500 | |||||
Mfr: 600L3R0AT200T TTI: 600L3R0AT200T KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 3pF Tol 0.05pF | Not Available Online | 600L | 3 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L3R0AT200T 600L3R0AT200T\500 | |||||
Mfr: 600L180JT200T TTI: 600L180JT200T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 200V 18pF Tol 5% | Not Available Online | 600L | 18 pF | 200 V | 5 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L180JT200T 600L180JT200T\500 | |||||
Mfr: 600L8R2CT200T TTI: 600L8R2CT200T KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 8.2pF Tol 0.25pF | Not Available Online | 600L | 8.2 pF | 200 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L8R2CT200T 600L8R2CT200T\500 | |||||
Mfr: 600L220FT200T4K TTI: 600L220FT200T4K KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 22PF 200V 1% 0402 | Not Available Online | 600L | Reel | ||||||||||||||||||
Mfr: 600L100FT200T4K TTI: 600L100FT200T4K KYOCERA AVX Silicon RF Capacitors / Thin Film 10PF 200V 1% 0402 | Not Available Online | 600L | 10 pF | 200 V | 1 % | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L1R0BT200T4K TTI: 600L1R0BT200T4K KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 1.0PF 200V .10PF 0402 | Not Available Online | 600L | 1 pF | 200 V | 0.1 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L0R2AT200T4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 200fF 0402 Tol 0.05pF Ultra Low ESR Hi Q | 0In Stock | 600L | 0.2 pF | 200 V | 0.05 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L0R8BT200T4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600L | 0.8 pF | 200 V | 0.1 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L5R6AT200T4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600L | 5.6 pF | 200 V | 0.05 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel |