600S - RF Capacitors
5.430 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 600S510GT250T TTI: 600S510GT250T KYOCERA AVX Availability: 0In Stock1.000 On Order Expected 30-Dec-26 Silicon RF Capacitors / Thin Film 250V 51pF Tol 2% | 0In Stock1.000 On Order Expected 30-Dec-26 | 600S | 51 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S510GT250T\500 | |||||
Mfr: 600S2R4BT250T TTI: 600S2R4BT250T KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 2.4pF Tol 0.1pF | Not Available Online | 600S | 2.4 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S2R4BT250T\500 | |||||
Mfr: 600S680JT250T TTI: 600S680JT250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 68pF Tol 5% | Not Available Online | 600S | 68 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S680JT250T\500 | |||||
Mfr: 600S0R5AW250XT4K TTI: 600S0R5AW250XT4K KYOCERA AVX Availability: 0In Stock52.000 On Order Expected Silicon RF Capacitors / Thin Film .50PF 250V .05PF 0603 | 0In Stock52.000 On Order Expected | 600S | 0.5 pF | 250 V | 0.05 pF | 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Not Available Online | 600S | 22 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S220FT250XT 600S220FT250XT\500 | ||||||
Not Available Online | 600S | 2.2 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S2R2BT250XT 600S2R2BT250XT\500 | ||||||
Not Available Online | 600S | 8.2 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S8R2BT250XT 600S8R2BT250XT\500 | ||||||
Not Available Online | 600S | 47 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S470JT250XT 600S470JT250XT\500 | ||||||
Mfr: 600S390FW250XT TTI: 600S390FW250XT KYOCERA AVX Availability: 0In Stock84.500 On Order Expected Silicon RF Capacitors / Thin Film 250volts 39pF 1% | 0In Stock84.500 On Order Expected | 600S | 39 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S390FW250XT 600S390FW250XT\500 | |||||
Mfr: 600S3R3BW250T TTI: 600S3R3BW250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 3.3pF Tol 0.1pF | Not Available Online | 600S | 3.3 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S3R3BW250T\500 | |||||
Mfr: 600S2R7BT250T TTI: 600S2R7BT250T KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 2.7pF Tol 0.1pF | Not Available Online | 600S | 2.7 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S2R7BT250T\500 | |||||
Not Available Online | 600S | 3.3 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S3R3BT250XT 600S3R3BT250XT\500 | ||||||
Not Available Online | 600S | 10 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S100JW250XT 600S100JW250XT\500 | ||||||
Mfr: 600S101GT250XT TTI: 600S101GT250XT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250volts 100pF 2% | Not Available Online | 600S | 100 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S101GT250XT 600S101GT250XT\500 | |||||
Mfr: 600S1R5AW250XT TTI: 600S1R5AW250XT KYOCERA AVX Availability: 0In Stock124.000 On Order Expected Silicon RF Capacitors / Thin Film 250volts 1.5pF | 0In Stock124.000 On Order Expected | 600S | 1.5 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S1R5AW250XT 600S1R5AW250XT\500 | |||||
Not Available Online | 600S | 6.8 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S6R8BT250XT 600S6R8BT250XT\500 | ||||||
Not Available Online | 600S | 75 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S750FT250XT 600S750FT250XT\500 | ||||||
Not Available Online | 600S | 9.1 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S9R1BT250XT 600S9R1BT250XT\500 | ||||||
Not Available Online | 600S | 1.5 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S1R5BT250XT 600S1R5BT250XT\500 | ||||||
Not Available Online | 600S | 10 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S100JT250XT 600S100JT250XT\500 | ||||||
Not Available Online | 600S | 3 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S3R0BT250T\500 | ||||||
Not Available Online | 600S | 3.6 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S3R6BT250XT 600S3R6BT250XT\500 | ||||||
Mfr: 600S2R0AW250T TTI: 600S2R0AW250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 2pF Tol 0.05pF | Not Available Online | 600S | 2 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S2R0AW250T\500 | |||||
Mfr: 600S100FT250T TTI: 600S100FT250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 10pF Tol 1% | Not Available Online | 600S | 10 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S100FT250T\500 | |||||
Mfr: 600S0R5AW250XT TTI: 600S0R5AW250XT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250volts 0.5pF | Not Available Online | 600S | 0.5 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S0R5AW250XT 600S0R5AW250XT\500 |