700A - RF Capacitors
11.807 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 700A120JP150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 12pF Tol 5% Las Mkg | 0In Stock | 700A | 12 pF | 150 V | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||||
Mfr: 700A5R6BTN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 5.6pF Tol .1pF Las Mkg | 0In Stock | 700A | 5.6 pF | 150 V | 0.1 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||||
Mfr: 700A5R6CPN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 5.6pF Tol .25pF Las Mkg | 0In Stock | 700A | 5.6 pF | 150 V | 0.25 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||||
Mfr: 700A4R3DT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 4.3pF Tol .5pF Las Mkg | 0In Stock | 700A | 4.3 pF | 150 V | 0.5 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||||
Mfr: 700A4R3DTN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 4.3pF Tol .5pF Las Mkg | 0In Stock | 700A | 4.3 pF | 150 V | 0.5 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||||
Mfr: 700A5R1BW150XTV TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 5.1pF Tol 0.1pF Las Mkg Vertical | 0In Stock | 700A | 5.1 pF | 0.1 pF | 0 PPM / C, 30 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 0.57 mm | Reel | |||||||
Mfr: 700A160GW150XT TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 150V 16pF Tol 2% Las Mkg | 0In Stock | 700A | 16 pF | 2 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A160GW150XT | |||||||
Mfr: 700A220FT150XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 22pF Tol 1% Las Mkg | 0In Stock | 700A | 22 pF | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A220FT150XT | |||||||
Mfr: 700A220FW150XT TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 150V 22pF Tol 1% Las Mkg | 0In Stock | 700A | 22 pF | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A220FW150XT | |||||||
Mfr: 700A5R6DW150XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 5.6pF Tol .5pF Las Mkg | 0In Stock | 700A | 5.6 pF | 0.5 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A5R6DW150XT | |||||||
Mfr: 700A621JT150XT TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 150V 620pF Tol 5% Las Mkg | 0In Stock | 700A | 620 pF | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A621JT150XT | |||||||
Mfr: 700A6R8BT150XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 6.8pF Tol .1pF Las Mkg | 0In Stock | 700A | 6.8 pF | 0.1 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A6R8BT150XT | |||||||
Mfr: 700A8R2BW150XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 8.2pF Tol .1pF Las Mkg | 0In Stock | 700A | 8.2 pF | 0.1 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A8R2BW150XT | |||||||
Mfr: 700A430FW150XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 43pF Tol 1% Las Mkg | 0In Stock | 700A | 43 pF | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A430FW150XT | |||||||
Mfr: 700A131FT150XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 130pF Tol 1% Las Mkg | 0In Stock | 700A | 130 pF | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A131FT150XT | |||||||
Mfr: 700A511JT150XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 510pF Tol 5% Las Mkg | 0In Stock | 700A | 510 pF | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A511JT150XT | |||||||
Mfr: 700A271JT150XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 270pF Tol 5% Las Mkg | 0In Stock | 700A | 270 pF | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A271JT150XT | |||||||
Mfr: 700A2R4BW150XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 2.4pF Tol .1pF Las Mkg | 0In Stock | 700A | 2.4 pF | 0.1 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A2R4BW150XT | |||||||
Mfr: 700A390JT150XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 39pF Tol 5% Las Mkg | 0In Stock | 700A | 39 pF | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A390JT150XT | |||||||
Mfr: 700A100FW150XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 10pF Tol 1% Las Mkg | 0In Stock | 700A | 10 pF | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A100FW150XT | |||||||
Mfr: 700A121FT150XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 120pF Tol 1% Las Mkg | 0In Stock | 700A | 120 pF | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A121FT150XT | |||||||
Mfr: 700A1R2BPN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 1.2pF Tol .1pF Las Mkg | 0In Stock | 700A | 1.2 pF | 150 V | 0.1 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||||
Mfr: 700A1R9BWN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 1.9pF Tol .1pF Las Mkg | 0In Stock | 700A | 1.9 pF | 150 V | 0.1 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||||
Mfr: 700A1R9CP150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 1.9pF Tol .25pF Las Mkg | 0In Stock | 700A | 1.9 pF | 150 V | 0.25 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||||
Mfr: 700A1R9CT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 1.9pF Tol .25pF Las Mkg | 0In Stock | 700A | 1.9 pF | 150 V | 0.25 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle |