900C - RF Capacitors
312 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 900C683KT250XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 0.068uF Tol 10% Las Mkg | 0In Stock | 900C | Reel | |||||||||||||||||
Mfr: 900C104MT200T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 0.1uF Tol 20% | 0In Stock | 900C | 100 nF | 200 V | 20 % | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | ||||||
Mfr: 900C103KP300XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 300V 0.01uF Tol 10% Las Mkg | Not Available Online | 900C | 10 nF | 300 V | 10 % | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | ||||||
Mfr: 900C103MTN300XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 300V 0.01uF Tol 20% Las Mkg | Not Available Online | 900C | 10 nF | 300 V | 20 % | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | ||||||
Mfr: 900C104KT300XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 300V 0.1uF Tol 10% Las Mkg | Not Available Online | 900C | 100 nF | 300 V | 10 % | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | ||||||
Mfr: 900C474MW150XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 0.47uF Tol 20% Las Mkg | 0In Stock | 900C | 470 nF | 150 V | 20 % | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | ||||||
Mfr: 900C103KMS300XJ24 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 900C | Tray | |||||||||||||||||
Mfr: 900C103KT300T250 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 900C | Bulk | |||||||||||||||||
Mfr: 900C224KT200XT250 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 900C | Bulk | |||||||||||||||||
Mfr: 900C474MW150XT250 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 900C | Bulk | |||||||||||||||||
Mfr: 900C683MMS250XJ24 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 900C | Tray | |||||||||||||||||
Mfr: 900C105KW100T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 100V 1uF Tol 10% | 0In Stock | 900C | 1 uF | 100 V | 10 % | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 4.19 mm | Reel | ||||||
Mfr: 900C105MT100T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 100V 1uF Tol 20% | 0In Stock | 900C | 1 uF | 100 V | 20 % | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 4.19 mm | Reel | ||||||
Mfr: 900C103KT300T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 300V 0.01uF Tol 10% | 0In Stock | 900C | 10 nF | 300 V | 10 % | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | ||||||
Mfr: 900C103MP300T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 300V 0.01uF Tol 20% | Not Available Online | 900C | 10 nF | 300 V | 20 % | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | ||||||
Mfr: 900C473KT250T250 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 900C | Reel | |||||||||||||||||
Mfr: 900C105MW100T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 100V 1uF Tol 20% | Not Available Online | 900C | 1 uF | 100 V | 20 % | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 4.19 mm | Reel | ||||||
Mfr: 900C103KPN300XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 300V 0.01uF Tol 10% Las Mkg | 0In Stock | 900C | 10 nF | 300 V | 10 % | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | ||||||
Mfr: 900C103MP300XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 300V 0.01uF Tol 20% Las Mkg | Not Available Online | 900C | 10 nF | 300 V | 20 % | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | ||||||
Mfr: 900C224KTN200XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 200V 0.22uF Tol 10% Las Mkg | Not Available Online | 900C | 220 nF | 200 V | 10 % | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | ||||||
Mfr: 900C104KT200XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 0.1uF Tol 10% Las Mkg | 0In Stock | 900C | Reel | |||||||||||||||||
Mfr: 900C334KT150XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 150V 0.33uF Tol 10% Las Mkg | Not Available Online | 900C | Reel | |||||||||||||||||
Mfr: 900C474KT150XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 0.47uF Tol 10% Las Mkg | 0In Stock | 900C | Reel | |||||||||||||||||
Mfr: 900C474MT150XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 0.47uF Tol 20% Las Mkg | 0In Stock | 900C | Reel | |||||||||||||||||
Mfr: 900C105MP100XT250 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 900C | Bulk |