Accu-P Auto - RF Capacitors
173 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 04021J0R1Z4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 100V 0.1pF .01pFT AEC-Q200 ThnFlm 0402 | Not Available Online | Accu-P Auto | 100 fF | 0.01 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | ||||||
Mfr: 04021J0R3Z4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 100V 0.3pF .01pFT AEC-Q200 ThnFlm 0402 | Not Available Online | Accu-P Auto | 300 fF | 0.01 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | ||||||
Mfr: 04021J0R4Z4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 100V 0.4pF .01pFT AEC-Q200 ThnFlm 0402 | Not Available Online | Accu-P Auto | 400 fF | 0.01 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | ||||||
Mfr: 04021J0R5Z4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 100V 0.5pF .01pFT AEC-Q200 ThnFlm 0402 | Not Available Online | Accu-P Auto | 500 fF | 0.01 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | ||||||
Mfr: 04021JR75P4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 100V 0.75pF .02pFT AEC-Q200 ThnFlm 0402 | Not Available Online | Accu-P Auto | 750 fF | 0.02 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | ||||||
Mfr: 04021J0R8P4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 100V 0.8pF .02pFT AEC-Q200 ThnFlm 0402 | Not Available Online | Accu-P Auto | 800 fF | 0.02 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | ||||||
Mfr: 04021JR05Z4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 100V 0.05pF .01pFT AEC-Q200 ThnFlm 0402 | Not Available Online | Accu-P Auto | 50 fF | 0.01 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | ||||||
Mfr: 04021JR65P4STR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 100V 0.65pF .02pFT A EC-Q200 ThnFlm 0402 | 0In Stock | Accu-P Auto | 0.65 pF | 0.02 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | ||||||
Mfr: 04025J1R0B4STR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 1pF 0.1pFTol AEC -Q200 ThnFlm 0402 | 0In Stock | Accu-P Auto | 1 pF | 0.1 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | ||||||
Mfr: 06035J6R8B4TTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 50V 6.8pF Tol .1pF Thin Film 0603 | Not Available Online | Accu-P Auto | AEC-Q200 | Reel | ||||||||||||||||
Mfr: 04021J1R6P4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 100V 0.16pF .02pFTol AEC-Q200 ThnFlm 0402 | Not Available Online | Accu-P Auto | 1.6 pF | 0.02 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | ||||||
Mfr: 04021J1R8P4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 100V 0.18pF .02pFTol AEC-Q200 ThnFlm 0402 | Not Available Online | Accu-P Auto | 1.8 pF | 0.02 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | ||||||
Mfr: 04021J1R0P4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 100V 1pF .02pFTol AEC-Q200 ThnFlm 0402 | Not Available Online | Accu-P Auto | 1 pF | 0.02 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | ||||||
Mfr: 04021JR35Z4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 100V 0.35pF .01pFT AEC-Q200 ThnFlm 0402 | Not Available Online | Accu-P Auto | 350 fF | 0.01 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | ||||||
Mfr: 04021JR55P4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 100V 0.55pF .02pFT AEC-Q200 ThnFlm 0402 | Not Available Online | Accu-P Auto | 550 fF | 0.02 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | ||||||
Mfr: 04021JR85P4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 100V 0.85pF .02pFT AEC-Q200 ThnFlm 0402 | Not Available Online | Accu-P Auto | 850 fF | 0.02 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | ||||||
Mfr: 04021J0R6P4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 100V 0.6pF .02pFT AEC-Q200 ThnFlm 0402 | Not Available Online | Accu-P Auto | 600 fF | 0.02 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | ||||||
Mfr: 04021J0R9P4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 100V 0.9pF .02pFT AEC-Q200 ThnFlm 0402 | Not Available Online | Accu-P Auto | 900 fF | 0.02 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | ||||||
Mfr: 06035J8R2B4STR\500 TTI: 06035J8R2B4STR-500 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 8.2PF 50V .10PF 0603 | Not Available Online | Accu-P Auto | AEC-Q200 | Reel | ||||||||||||||||
Mfr: 04025J0R4Z4STR TTI: 04025J0R4Z4STR KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film .40PF 50V .01PF 0402 | Not Available Online | Accu-P Auto | Reel | |||||||||||||||||
Mfr: 04025J0R2Z4STR TTI: 04025J0R2Z4STR KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film .20PF 50V .01PF 0402 | Not Available Online | Accu-P Auto | Reel | |||||||||||||||||
Mfr: 06035J3R3B4STR\500 TTI: 06035J3R3B4STR-500 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 3.3PF 50V .10PF 0603 | Not Available Online | Accu-P Auto | AEC-Q200 | Reel | ||||||||||||||||
Mfr: 06035J3R3B4STR\500 TTI: 06035J3R3B4STR\500 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 3.3PF 50V .10PF 0603 | Not Available Online | Accu-P Auto | AEC-Q200 | Reel | ||||||||||||||||
Mfr: 06035J8R2B4STR\500 TTI: 06035J8R2B4STR\500 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 8.2PF 50V .10PF 0603 | Not Available Online | Accu-P Auto | Reel | |||||||||||||||||
Mfr: 04021J1R0Z4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | Accu-P Auto | 1 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.4 mm | AEC-Q200 |