Accu-P Std - RF Capacitors
4.104 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 04023J0R5ABSTR TTI: 04023J0R5ABSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 0.5pF .05pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 0.5 pF | 25 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04025J3R3ABSTR TTI: 04025J3R3ABSTR KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 3.3pF .05pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 3.3 pF | 50 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04023J1R7ABSTR TTI: 04023J1R7ABSTR KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 1.7pF .05pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 1.7 pF | 25 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04025J6R2BBSTR TTI: 04025J6R2BBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 6.2pF .1pFTol Th inFilm 0402 | 0In Stock | Accu-P Std | 6.2 pF | 50 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 06035J3R3BBSTR TTI: 06035J3R3BBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 3.3pF .1pFTol Th inFilm 0603 | 0In Stock | Accu-P Std | 3.3 pF | 50 V | 0.1 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 04023J2R7BBSTR TTI: 04023J2R7BBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 2.7pF .1pFTol Th inFilm 0402 | 0In Stock | Accu-P Std | 2.7 pF | 25 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04023J2R0ABSTR TTI: 04023J2R0ABSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 2pF .05pFTol Thi nFilm 0402 | 0In Stock | Accu-P Std | 2 pF | 25 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 06035J2R2ABSTR TTI: 06035J2R2ABSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 2.2pF .05pFTol T hinFilm 0603 | 0In Stock | Accu-P Std | 2.2 pF | 50 V | 0.05 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 04023J1R2ABSTR TTI: 04023J1R2ABSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 1.2pF .05pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 1.2 pF | 25 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04023J0R3ABSTR TTI: 04023J0R3ABSTR KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.3pF .05pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 0.3 pF | 25 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04025J0R1PBSTR TTI: 04025J0R1PBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 0.1pF .02pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 0.1 pF | 50 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04021J0R5PBSTR TTI: 04021J0R5PBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 100V 0.5pF .02pFT Th inFilm 0402 | 0In Stock | Accu-P Std | 0.5 pF | 100 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 02013J0R2PBSTR TTI: 02013J0R2PBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 0.2pF .02pFTol T hinFilm 0201 | 0In Stock | Accu-P Std | 0.2 pF | 25 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 04023J0R4ABSTR TTI: 04023J0R4ABSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 0.4pF .05pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 0.4 pF | 25 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 06035J3R9BBSTR TTI: 06035J3R9BBSTR KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 3.9pF .1pFTol Th inFilm 0603 | 0In Stock | Accu-P Std | 3.9 pF | 50 V | 0.1 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 06035J8R2BBTTR TTI: 06035J8R2BBTTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 8.2pF .1pFTol Th inFilm 0603 | 0In Stock | Accu-P Std | 8.2 pF | 50 V | 0.1 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 04023JR25PBSTR TTI: 04023JR25PBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 0.25pF .02pFT Th inFilm 0402 | 0In Stock | Accu-P Std | 0.25 pF | 25 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04023J0R5BBSTR\500 TTI: 04023J0R5BBSTR\500 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 25V 0.5pF .1pFTol Th inFilm 0402 | Not Available Online | Accu-P Std | 0.5 pF | 25 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 06035J1R5BBSTR TTI: 06035J1R5BBSTR KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 1.5pF .1pFTol Th inFilm 0603 | 0In Stock | Accu-P Std | 1.5 pF | 50 V | 0.1 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 04021J0R8PBSTR\500 TTI: 04021J0R8PBSTR\500 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 100V 0.8pF .02pFT Th inFilm 0402 | Not Available Online | Accu-P Std | 0.8 pF | 100 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04025J3R1ABSTR\500 TTI: 04025J3R1ABSTR\500 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 50V 3.1pF .05pFTol T hinFilm 0402 | Not Available Online | Accu-P Std | 3.1 pF | 50 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 06035J1R2BBSTR TTI: 06035J1R2BBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 1.2pF .1pFTol Th inFilm 0603 | 0In Stock | Accu-P Std | 1.2 pF | 50 V | 0.1 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 06035J8R2BBSTR TTI: 06035J8R2BBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 8.2pF .1pFTol Th inFilm 0603 | 0In Stock | Accu-P Std | 8.2 pF | 50 V | 0.1 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 04023J0R3ABSTR\500 TTI: 04023J0R3ABSTR\500 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 25V 0.3pF .05pFTol T hinFilm 0402 | Not Available Online | Accu-P Std | 0.3 pF | 25 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04023J5R6BBSTR TTI: 04023J5R6BBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 5.6pF .1pFTol Th inFilm 0402 | 0In Stock | Accu-P Std | 5.6 pF | 25 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel |