700A - RF Capacitors
11.807 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 700A560GP150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 56pF Tol 2% Las Mkg | 0In Stock | 700A | 56 pF | 150 V | 2 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A7R5BTN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 7.5pF Tol .1pF Las Mkg | 0In Stock | 700A | 7.5 pF | 150 V | 0.1 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A301JT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 300pF Tol 5% Las Mkg | 0In Stock | 700A | 300 pF | 150 V | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A560JTN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 56pF Tol 5% Las Mkg | 0In Stock | 700A | 56 pF | 150 V | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A560KP150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 56pF Tol 10% Las Mkg | 0In Stock | 700A | 56 pF | 150 V | 10 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A160JTN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 16pF Tol 5% Las Mkg | 0In Stock | 700A | 16 pF | 150 V | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A3R0CP150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 3pF Tol .25pF Las Mkg | 0In Stock | 700A | 3 pF | 150 V | 0.25 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A3R0DWN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 3pF Tol .5pF Las Mkg | 0In Stock | 700A | 3 pF | 150 V | 0.5 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A561JP150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 560pF Tol 5% Las Mkg | 0In Stock | 700A | 560 pF | 150 V | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A160KT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 16pF Tol 10% Las Mkg | 0In Stock | 700A | 16 pF | 150 V | 10 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A2R0DWN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 2pF Tol .5pF Las Mkg | 0In Stock | 700A | 2 pF | 150 V | 0.5 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A111FT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 110pF Tol 1% Las Mkg | 0In Stock | 700A | 110 pF | 150 V | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A6R8BWN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 6.8pF Tol .1pF Las Mkg | 0In Stock | 700A | 6.8 pF | 150 V | 0.1 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A6R8MTN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 6.8pF Tol 20% Las Mkg | 0In Stock | 700A | 6.8 pF | 150 V | 20 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A4R7DT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 4.7pF Tol .5pF Las Mkg | 0In Stock | 700A | 4.7 pF | 150 V | 0.5 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A8R2JP150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 8.2pF Tol 5% Las Mkg | 0In Stock | 700A | 8.2 pF | 150 V | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A910KP150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 91pF Tol 10% Las Mkg | 0In Stock | 700A | 91 pF | 150 V | 10 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A5R6DCA150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 5.6pF Tol .5pF Las Mkg | 0In Stock | 700A | 5.6 pF | 150 V | 0.5 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A180FCA150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 18pF Tol 1% Las Mkg | 0In Stock | 700A | 18 pF | 150 V | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A120FP150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 12pF Tol 1% Las Mkg | 0In Stock | 700A | 12 pF | 150 V | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Bulk | ||||||
Mfr: 700A120JTN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 12pF Tol 5% Las Mkg | 0In Stock | 700A | 12 pF | 150 V | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A120KT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 12pF Tol 10% Las Mkg | 0In Stock | 700A | 12 pF | 150 V | 10 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A130GCA150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 13pF Tol 2% Las Mkg | 0In Stock | 700A | 13 pF | 150 V | 2 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A2R1CT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 2.1pF Tol .25pF Las Mkg | 0In Stock | 700A | 2.1 pF | 150 V | 0.25 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A2R2BPN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 2.2pF Tol .1pF Las Mkg | 0In Stock | 700A | 2.2 pF | 150 V | 0.1 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle |