100B - RF Capacitors
19.364 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100B560JT500XT1K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 100B | 56 pF | 500 V | 5 % | 90 PPM / C | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | |||||||
Mfr: 100B5R6BW500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | Waffle | |||||||||||||||||
Mfr: 100B150JP500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | 15 pF | 500 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | |||||
Mfr: 100B470JT1500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | 47 pF | 1.5 kV | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | |||||
Mfr: 100B101JTN500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | 100 pF | 500 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | |||||
Mfr: 100B100FW500XTV TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 500V 10pF Tol 1% Las Mkg Vertical | 0In Stock | 100B | 10 pF | 500 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | |||||
Mfr: 100B100GTN500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | 10 pF | 500 V | 2 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | |||||
Mfr: 100B120FTN500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | 12 pF | 500 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | |||||
Mfr: 100B180GTN500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | 18 pF | 500 V | 2 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | |||||
Mfr: 100B101FTN500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | 100 pF | 500 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | |||||
Mfr: 100B2R0BP500XTV TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 500V 2pF Tol 0.1pF Las Mkg Vertical | 0In Stock | 100B | 2 pF | 500 V | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | |||||
Mfr: 100B4R3BW1500XTV TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 500V 4.3pF Tol 0.1pF Las Mkg Vertical | 0In Stock | 100B | 4.3 pF | 1.5 kV | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | |||||
Mfr: 100B510GTN500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | 51 pF | 500 V | 2 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | |||||
Mfr: 100B1R4BW1500XTV TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 500V 1.4pF Tol 0.1pF Las Mkg Vertical | 0In Stock | 100B | 1.4 pF | 1.5 kV | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | |||||
Mfr: 100B9R1JP500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | 9.1 pF | 500 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | |||||
Mfr: 100B151GP300XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | Waffle | |||||||||||||||||
Mfr: 100B6R8JCA500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | Waffle | |||||||||||||||||
Mfr: 100B560JTN1500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | Waffle | |||||||||||||||||
Mfr: 100B391JP200XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | 390 pF | 200 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | |||||
Mfr: 100B121FCA300XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | Waffle | |||||||||||||||||
Mfr: 100B180JTN500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | Waffle | |||||||||||||||||
Mfr: 100B181GWN300XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | 180 pF | 300 V | 2 % | 90 PPM / C | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||||
Mfr: 100B1R0BP500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | Waffle | |||||||||||||||||
Mfr: 100B470JTN500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | Waffle | |||||||||||||||||
Mfr: 100B221JTN1000XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | Waffle |