Accu-P Std - RF Capacitors
4.104 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 04025J7R5ABSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 7.5pF .05pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 7.5 pF | 50 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04025J1R4PBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 1.4pF .02pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 1.4 pF | 50 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04025J1R7PBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 1.7pF .02pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 1.7 pF | 50 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04025J2R3QBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 2.3pF .03pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 2.3 pF | 50 V | 0.03 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04025J2R5QBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 2.5pF .03pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 2.5 pF | 50 V | 0.03 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04025J0R7PBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 0.7pF .02pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 0.7 pF | 50 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 08055J100FBTTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 10pF 1%Tol ThinF ilm 0805 | 0In Stock | Accu-P Std | 10 pF | 50 V | 1 % | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.27 mm | 0.93 mm | Reel | ||||||||
Mfr: 12105J0R5ABTTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 0.5pF .05pFTol T hinFilm 1210 | 0In Stock | Accu-P Std | 0.5 pF | 0.05 pF | 1210 (3225 metric) | - 55 C | + 125 C | 3.02 mm | 2.5 mm | 0.93 mm | Reel | |||||||||
Mfr: 12105J0R7ABTTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 0.7pF .05pFTol T hinFilm 1210 | 0In Stock | Accu-P Std | 0.7 pF | 0.05 pF | 1210 (3225 metric) | - 55 C | + 125 C | 3.02 mm | 2.5 mm | 0.93 mm | Reel | |||||||||
Mfr: 06035J150FBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 15pF 1%Tol ThinF ilm 0603 | 0In Stock | Accu-P Std | 15 pF | 50 V | 1 % | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 06035J4R7ABSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 4.7pF .05pFTol T hinFilm 0603 | 0In Stock | Accu-P Std | 4.7 pF | 50 V | 0.05 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 06033J150FBTTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 25V 15pF 1%Tol ThinF ilm 0603 | Not Available Online | Accu-P Std | 15 pF | 25 V | 1 % | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 12105J3R3ABTTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 3.3pF .05pFTol T hinFilm 1210 | 0In Stock | Accu-P Std | 3.3 pF | 0.05 pF | 1210 (3225 metric) | - 55 C | + 125 C | 3.02 mm | 2.5 mm | 0.93 mm | Reel | |||||||||
Mfr: 04023J0R2BBSTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 25V 0.2pF .1pFTol Th inFilm 0402 | Not Available Online | Accu-P Std | 0.2 pF | 25 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 06035J4R7BBTTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 50V 4.7pF .1pFTol Th inFilm 0603 | Not Available Online | Accu-P Std | 4.7 pF | 50 V | 0.1 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 04023J1R7PBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 1.7pF .02pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 1.7 pF | 25 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04023K170FBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 17pF 1%Tol ThinF ilm 0402 | 0In Stock | Accu-P Std | 17 pF | 25 V | 1 % | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04025J0R8PBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 0.8pF .02pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 0.8 pF | 50 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04023J4R7ABSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 4.7pF .05pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 4.7 pF | 25 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04023K160FBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 16pF 1%Tol ThinF ilm 0402 | 0In Stock | Accu-P Std | 16 pF | 25 V | 1 % | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 02013J2R2ABSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 2.2pF .05pFTol T hinFilm 0201 | 0In Stock | Accu-P Std | 2.2 pF | 25 V | 0.05 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 02013K6R2BBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 6.2pF .1pFTol Th inFilm 0201 | 0In Stock | Accu-P Std | 6.2 pF | 25 V | 0.1 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 06035J130FBSTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 50V 13pF 1%Tol ThinF ilm 0603 | Not Available Online | Accu-P Std | 13 pF | 50 V | 1 % | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 04021JR45ZBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 100V 0.45pF .01pFT T hinFilm 0402 | 0In Stock | Accu-P Std | 0.45 pF | 100 V | 0.01 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 02011J0R1ZBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 100V 0.1pF .01pFT Th inFilm 0201 | 0In Stock | Accu-P Std | 0.1 pF | 100 V | 0.01 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel |