Accu-P Std - RF Capacitors
4.104 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 04025JR95PBSTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 50V 0.95pF .02pFT Th inFilm 0402 | Not Available Online | Accu-P Std | 0.95 pF | 50 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 02013J0R5ABSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 0.5pF .05pFTol T hinFilm 0201 | 0In Stock | Accu-P Std | 0.5 pF | 25 V | 0.05 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 04022J0R5ZBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 0.5pF .01pFTol ThinFilm 0402 | 0In Stock | Accu-P Std | 0.5 pF | 200 V | 0.01 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 06035J2R0PBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 2pF .02pFTol Thi nFilm 0603 | 0In Stock | Accu-P Std | 2 pF | 50 V | 0.02 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | |||||||||
Mfr: 06035J1R2PBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 1.2pF .02pFTol T hinFilm 0603 | 0In Stock | Accu-P Std | 1.2 pF | 50 V | 0.02 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | |||||||||
Mfr: 04023J5R4BBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film ACCU-F/P | 0In Stock | Accu-P Std | 5.4 pF | 25 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||
Mfr: 02015J0R3PBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 0.3pF .02pFTol T hinFilm 0201 | 0In Stock | Accu-P Std | 0.3 pF | 50 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 04023J3R0QBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 3pF .03pFTol Thi nFilm 0402 | 0In Stock | Accu-P Std | 3 pF | 25 V | 0.03 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 0201ZJ2R4BBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 10V 2.4pF .1pFTol Th inFilm 0201 | 0In Stock | Accu-P Std | 2.4 pF | 10 V | 0.1 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 0402YJ100GBSTR TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 16V 10pF 2%Tol ThinF ilm 0402 | 0In Stock | Accu-P Std | 10 pF | 16 V | 2 % | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 04023J1R1PBSTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 25V 1.1pF .02pFTol T hinFilm 0402 | Not Available Online | Accu-P Std | 1.1 pF | 25 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 04023J1R4PBSTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 25V 1.4pF .02pFTol T hinFilm 0402 | Not Available Online | Accu-P Std | 1.4 pF | 25 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 04023J6R8BBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 6.8pF .1pFTol Th inFilm 0402 | 0In Stock | Accu-P Std | 6.8 pF | 25 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 04025J2R3QBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 2.3pF .03pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 2.3 pF | 50 V | 0.03 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 06035JR05ZBSTR TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.05pF 0603 Tol 0.01pF Accu-P | 0In Stock | Accu-P Std | 0.05 pF | 50 V | 0.01 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | 06035JR05ZBSTR\500 | |||||
Mfr: 06031J3R6ABSTR\500 TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 3.6pF .05pFTol ThinFilm 0603 | 0In Stock | Accu-P Std | 3.6 pF | 100 V | 0.05 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | |||||||||
Mfr: 02011JR45ZBSTR TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 0.45pF .01pFT T hinFilm 0201 | 0In Stock | Accu-P Std | 0.45 pF | 100 V | 0.01 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 0201ZJ0R7PBSTR TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 10V .7pF Tol .02pF T hin Film 0201 | Not Available Online | Accu-P Std | 0.7 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 02015J0R2ZBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V .2pF Tol .01pF T hin Film 0201 | 0In Stock | Accu-P Std | 0.2 pF | 50 V | 0.01 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 0201ZJ1R0PBSTR TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 1pF Tol .02pF Th in Film 0201 | Not Available Online | Accu-P Std | 1 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 0402ZK390FBSTR TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 39pF 1% Thin Fil m 0201 | 0In Stock | Accu-P Std | 39 pF | 10 V | 1 % | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 04025J2R7BBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 2.7pF 0.1pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 2.7 pF | 50 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 04021J1R2PBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 100V 1.2pF .02pFTol ThinFilm 0402 | 0In Stock | Accu-P Std | 1.2 pF | 100 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 0201ZJ3R8BBSTR\500 TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 3.8pF 0.1pFTol T hinFilm 0201 | 0In Stock | Accu-P Std | 3.8 pF | 10 V | 0.1 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 0402ZJ2R1BBSTR\500 TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 2 .1PF 10V .1PF 0402 | 0In Stock | Accu-P Std | 10 V | Reel |