RF Capacitors
108.696 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 600L0R7BW200T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 0.7pF Tol 0.1pF | 0In Stock | 600L | 0.7 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L0R7BW200T 600L0R7BW200T\500 | |||||
Mfr: 700A390JT150XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 39pF Tol 5% Las Mkg | 0In Stock | 700A | 39 pF | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A390JT150XT | |||||||
Mfr: 600L2R0CW200T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 2pF Tol 0.25pF | 0In Stock | 600L | 2 pF | 200 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L2R0CW200T 600L2R0CW200T\500 | |||||
Mfr: 600L2R2DT200T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 2.2pF Tol 0.5pF | 0In Stock | 600L | 2.2 pF | 200 V | 0.5 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L2R2DT200T 600L2R2DT200T\500 | |||||
Mfr: 600L3R3DT200T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 3.3pF Tol 0.5pF | 0In Stock | 600L | 3.3 pF | 200 V | 0.5 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L3R3DT200T 600L3R3DT200T\500 | |||||
Mfr: 100B620JT500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 500volts 62pF 5% | 0In Stock | 100B | 62 pF | 500 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B620JT500XT | |||||
Mfr: 100A160FT150XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150volts 16pF 1% | 0In Stock | 100A | 16 pF | 150 V | 1 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A160FT150XT | |||||
Mfr: 700A100FW150XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 10pF Tol 1% Las Mkg | 0In Stock | 700A | 10 pF | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A100FW150XT | |||||||
Mfr: 700A121FT150XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 120pF Tol 1% Las Mkg | 0In Stock | 700A | 120 pF | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A121FT150XT | |||||||
Mfr: 600F2R0BW250XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250volts 2pF | 0In Stock | 600F | 2 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F2R0BW250XT 600F2R0BW250XT\500 | |||||
Mfr: 600F180FW250XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250volts 18pF 1% | 0In Stock | 600F | 18 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F180FW250XT 600F180FW250XT\500 | |||||
Mfr: 100B1R4CW500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 500volts 1.4pF | 0In Stock | 100B | 1.4 pF | 500 V | 0.25 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B1R4CW500XT | |||||
0In Stock | 100B | 1.5 pF | 500 V | 0.25 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B1R5CW500XT | ||||||
Mfr: 100B360GT500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 500volts 36pF 2% | 0In Stock | 100B | 36 pF | 500 V | 2 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B360GT500XT | |||||
Mfr: 100B360JT500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 500volts 36pF 5% | 0In Stock | 100B | 36 pF | 500 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B360JT500XT | |||||
Mfr: 100B361FT200XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200volts 360pF 1% | 0In Stock | 100B | 360 pF | 200 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B361FT200XT | |||||
Mfr: 0201ZJ1R7PBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 10V 1.7pF .02pFTol T hinFilm 0201 | 0In Stock | Accu-P Std | 1.7 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 04021J0R5PBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 100V 0.5pF .02pFT Th inFilm 0402 | 0In Stock | Accu-P Std | 0.5 pF | 100 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 600S330JW250XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250volts 33pF 5% | Not Available Online | 600S | 33 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S330JW250XT 600S330JW250XT\500 | |||||
Mfr: 600S6R8BT250T TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 6.8pF Tol 0.1pF | 0In Stock | 600S | 6.8 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S6R8BT250T\500 | |||||
Mfr: 06035J0R4BBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 0.4pF 0.1pFTol T hinFilm 0603 | 0In Stock | Accu-P Std | 0.4 pF | 50 V | 0.1 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | |||||||||
Mfr: 12105J6R2CBTTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 6.2pF .25pFTol T hinFilm 1210 | 0In Stock | Accu-P Std | 6.2 pF | 0.25 pF | 1210 (3225 metric) | - 55 C | + 125 C | 3.02 mm | 2.5 mm | 0.93 mm | Reel | ||||||||||
Mfr: 06035J0R5ABTTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 0.5pF .05pFTol T hinFilm 0603 | 0In Stock | Accu-P Std | 0.5 pF | 50 V | 0.05 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | |||||||||
Mfr: 04023J2R4BBWTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 2.4pF .1pFTol Th inFilm 0402 | 0In Stock | Accu-P Std | 2.4 pF | 25 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 04023J2R7BBWTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 2.7pF .1pFTol Th inFilm 0402 | 0In Stock | Accu-P Std | 2.7 pF | 25 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel |