100E - RF Capacitors
6.332 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100E150JW3600XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 3600V 15pF Tol 5% Las Mkg | 0In Stock | 100E | 15 pF | 3.6 kV | 5 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel | |||||
Mfr: 100E820FTN3600XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 3600V 82pF Tol 1% Las Mkg | Not Available Online | 100E | 82 pF | 3.6 kV | 1 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel | |||||
Mfr: 100E271JT3600XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 3600V 270pF Tol 5% Las Mkg | Not Available Online | 100E | 270 pF | 3.6 kV | 5 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel | |||||
Mfr: 100E271KW3600XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 3600V 270pF Tol 10% Las Mkg | 0In Stock | 100E | 270 pF | 3.6 kV | 10 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel | |||||
Mfr: 100E820JPN3600XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 3600V 82pF Tol 5% Las Mkg | Not Available Online | 100E | 82 pF | 3.6 kV | 5 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel | |||||
Mfr: 100E820JTN3600XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 3600V 82pF Tol 5% Las Mkg | Not Available Online | 100E | 82 pF | 3.6 kV | 5 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel | |||||
Mfr: 100E820KT3600XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 3600V 82pF Tol 10% Las Mkg | Not Available Online | 100E | 82 pF | 3.6 kV | 10 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel | |||||
Mfr: 100E182GW1000T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 100V 1800pF Tol 2% | Not Available Online | 100E | Reel | |||||||||||||||||
Mfr: 100E222JCA1000XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 1000V 2200pF Tol 5% Las Mkg | Not Available Online | 100E | 2.2 nF | 1 kV | 5 % | 90 PPM / C | - 55 C | + 125 C | Reel | |||||||||||
Mfr: 100E560GTN3600XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 3600V 56pF Tol 2% Las Mkg | Not Available Online | 100E | 56 pF | 3.6 kV | 2 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel | |||||
Mfr: 100E560JTN3600XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 3600V 56pF Tol 5% Las Mkg | Not Available Online | 100E | 56 pF | 3.6 kV | 5 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel | |||||
Mfr: 100E220JT3600XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 3600V 22pF Tol 5% Las Mkg | Not Available Online | 100E | 22 pF | 3.6 kV | 5 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel | |||||
Mfr: 100E151KWN3600XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 3600V 150pF Tol 10% Las Mkg | Not Available Online | 100E | 150 pF | 3.6 kV | 10 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel | |||||
Mfr: 100E100GW3600XJ24 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100E | 10 pF | 3.6 kV | 2 % | 90 PPM / C | 3838 | 9797 | 3838 (9797 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Bulk | |||||
Mfr: 100E1R0CPN3600XJ24 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100E | Bulk | |||||||||||||||||
Mfr: 100E1R0CTN3600XJ24 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100E | Bulk | |||||||||||||||||
Mfr: 100E220GT3600XJ24 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100E | Bulk | |||||||||||||||||
Mfr: 100E221FW3600XJ24 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100E | Bulk | |||||||||||||||||
Mfr: 100E221KMN3600XJ16 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100E | Bulk | |||||||||||||||||
Mfr: 100E222JP1000XJ24 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100E | Bulk | |||||||||||||||||
Mfr: 100E3R9BW3600XJ24 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100E | Bulk | |||||||||||||||||
Mfr: 100E3R9CT3600XJ96 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100E | Bulk | |||||||||||||||||
Mfr: 100E180FT3600XJ24 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100E | Bulk | |||||||||||||||||
Mfr: 100E181GAR3600XJ32 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100E | Bulk | |||||||||||||||||
Mfr: 100E181GW3600XJ24 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100E | Bulk |