Accu-P Std - RF Capacitors
4.104 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 06033J150FBSTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 25V 15pF 1%Tol ThinF ilm 0603 | Not Available Online | Accu-P Std | 15 pF | 25 V | 1 % | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 06033J180JBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 18pF 5%Tol ThinF ilm 0603 | 0In Stock | Accu-P Std | 18 pF | 25 V | 5 % | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 04025J2R0QBSTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 50V 2pF .03pFTol Thi nFilm 0402 | Not Available Online | Accu-P Std | 2 pF | 50 V | 0.03 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 02013K5R0BBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 5pF 0.1pFTol Thi nFilm 0201 | 0In Stock | Accu-P Std | 5 pF | 25 V | 0.1 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 02015J0R6PBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 0.60pF .02pFT Th inFilm 0201 | 0In Stock | Accu-P Std | 0.6 pF | 50 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 04023J6R8BBWTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 6.8pF .1pFTol Th inFilm 0402 | 0In Stock | Accu-P Std | 6.8 pF | 25 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 06035J0R9PBTTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 0.9pF .02pFTol T hinFilm 0603 | 0In Stock | Accu-P Std | 0.9 pF | 50 V | 0.02 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 08051J100FBTTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 100V 10pF 1%Tol Thin Film 0805 | 0In Stock | Accu-P Std | 10 pF | 100 V | 1 % | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.27 mm | 0.93 mm | Reel | ||||||||
Mfr: 04025J0R3BBSTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 50V 0.3pF .1pFTol Th inFilm 0402 | Not Available Online | Accu-P Std | 0.3 pF | 50 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.225 mm | Reel | ||||||||
Mfr: 04021J1R5PBSTR TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 1.5pF .02pFTol ThinFilm 0402 | 0In Stock | Accu-P Std | 1.5 pF | 100 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 0201ZJ1R1PBSTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 10V 1.1pF Tol .02pF Thin Film 0201 | Not Available Online | Accu-P Std | 1.1 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 02011J0R4ZBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 100V 400fF 0201 Tol 0.01pF Ultra Low ESR Thin Film | 0In Stock | Accu-P Std | 0.4 pF | 100 V | 0.01 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 02015J1R6PBSTR TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 1.6PF 50V .02PF 0201 | 0In Stock | Accu-P Std | 1.6 pF | 50 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 0201ZJ2R1BBSTR\500 TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 2.1pF .1pFTol Th inFilm 0201 | 0In Stock | Accu-P Std | 2.1 pF | 10 V | 0.1 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 04021JR65PBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 100V 0.65pF .02pFT T hinFilm 0402 | 0In Stock | Accu-P Std | 0.65 pF | 100 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 02015JR65PBSTR TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 0.65pF .02pFT Th inFilm 0201 | 0In Stock | Accu-P Std | 0.65 pF | 50 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 06031J0R6PBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 100V 0.6pF .02pFTol ThinFilm 0603 | 0In Stock | Accu-P Std | 0.6 pF | 100 V | 0.02 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 02015JR55ZBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V .55pF Tol .01pF Thin Film 0201 | 0In Stock | Accu-P Std | 0.55 pF | 50 V | 0.01 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 04023J3R3BBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 25V 3.3pF .1pFTol Th inFilm 0402 | Not Available Online | Accu-P Std | 3.3 pF | 25 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 06035J0R1PBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 0.1pF .02pFTol T hinFilm 0603 | 0In Stock | Accu-P Std | 0.1 pF | 50 V | 0.02 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 06035J0R6PBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 0.6pF .02pFTol T hinFilm 0603 | 0In Stock | Accu-P Std | 0.6 pF | 50 V | 0.02 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 0201ZJ3R6BBSTR\500 TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 3.6pF 0.1pFTol T hinFilm 0201 | 0In Stock | Accu-P Std | 3.6 pF | 10 V | 0.1 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 0201ZJ2R2BBSTR TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 2.2pF Tol .03pF Thin Film 0201 | 0In Stock | Accu-P Std | 2.1 pF | 10 V | 0.1 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 0201ZJ0R7PBSTR\500 TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 0.7pF .02pFTol T hinFilm 0201 | 0In Stock | Accu-P Std | 0.7 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 04023J1R1BBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 1.1pF .1pFTol Th inFilm 0402 | 0In Stock | Accu-P Std | 1.1 pF | 25 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel |