700A - RF Capacitors
11.807 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 700A102KCA50XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 0.001uF Tol 10% Las Mkg | 0In Stock | 700A | 1 nF | 50 V | 10 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A560JP150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 56pF Tol 5% Las Mkg | 0In Stock | 700A | 56 pF | 150 V | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A560JPN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 56pF Tol 5% Las Mkg | 0In Stock | 700A | 56 pF | 150 V | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A560KCA150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 56pF Tol 10% Las Mkg | 0In Stock | 700A | 56 pF | 150 V | 10 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A241FP150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 240pF Tol 1% Las Mkg | 0In Stock | 700A | 240 pF | 150 V | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A471FW150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 470pF Tol 1% Las Mkg | 0In Stock | 700A | 470 pF | 150 V | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A160FWN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 16pF Tol 1% Las Mkg | 0In Stock | 700A | 16 pF | 150 V | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A160GP150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 16pF Tol 2% Las Mkg | 0In Stock | 700A | 16 pF | 150 V | 2 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A290JW150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 29pF Tol 5% Las Mkg | 0In Stock | 700A | 29 pF | 150 V | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Bulk | ||||||
Mfr: 700A2R0BPN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 2pF Tol .1pF Las Mkg | 0In Stock | 700A | 2 pF | 150 V | 0.1 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A330JWN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 33pF Tol 5% Las Mkg | 0In Stock | 700A | 33 pF | 150 V | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A330MCA150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 33pF Tol 20% Las Mkg | 0In Stock | 700A | 33 pF | 150 V | 20 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A6R2DPN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 6.2pF Tol .5pF Las Mkg | 0In Stock | 700A | 6.2 pF | 150 V | 0.5 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A6R2DT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 6.2pF Tol .5pF Las Mkg | 0In Stock | 700A | 6.2 pF | 150 V | 0.5 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A510FTN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 51pF Tol 1% Las Mkg | 0In Stock | 700A | 51 pF | 150 V | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A180FP150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 18pF Tol 1% Las Mkg | 0In Stock | 700A | 18 pF | 150 V | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A180GT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 18pF Tol 2% Las Mkg | 0In Stock | 700A | 18 pF | 150 V | 2 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A2R4BT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 2.4pF Tol .1pF Las Mkg | 0In Stock | 700A | 2.4 pF | 150 V | 0.1 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A9R1BP150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 9.1pF Tol .1pF Las Mkg | 0In Stock | 700A | 9.1 pF | 150 V | 0.1 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A9R1JT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 9.1pF Tol 5% Las Mkg | 0In Stock | 700A | 9.1 pF | 150 V | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A9R1KTN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 9.1pF Tol 10% Las Mkg | 0In Stock | 700A | 9.1 pF | 150 V | 10 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A2R7DCA150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 2.7pF Tol .5pF Las Mkg | 0In Stock | 700A | 2.7 pF | 150 V | 0.5 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A4R7DCA150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 4.7pF Tol .5pF Las Mkg | 0In Stock | 700A | 4.7 pF | 150 V | 0.5 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A6R8CW150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 6.8pF Tol .25pF Las Mkg | 0In Stock | 700A | 6.8 pF | 150 V | 0.25 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Bulk | ||||||
Mfr: 700A7R5CW150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 7.5pF Tol .25pF Las Mkg | 0In Stock | 700A | 7.5 pF | 150 V | 0.25 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Bulk |