Accu-P Std - RF Capacitors
4.104 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 02013J1R2PBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 1.2pF .02pFTol T hinFilm 0201 | 0In Stock | Accu-P Std | 1.2 pF | 25 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 02013J2R5QBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 2.5pF .03pFTol T hinFilm 0201 | 0In Stock | Accu-P Std | 2.5 pF | 25 V | 0.03 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 04025J4R3ABWTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 4.3pF .05pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 4.3 pF | 50 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 0201YK7R5BBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 16V 7.5pF 0.1pFTol T hinFilm 0201 | 0In Stock | Accu-P Std | 7.5 pF | 16 V | 0.1 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 02013J3R3ABSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 3.3pF .05pFTol T hinFilm 0201 | 0In Stock | Accu-P Std | 3.3 pF | 25 V | 0.05 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 02015J1R1ZBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 1.1pF Tol .01pF Thin Film 0201 | 0In Stock | Accu-P Std | 1.1 pF | 50 V | 0.01 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 06031J1R2BBSTR\1K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 100V 0.12pF 0.1pFTol ThinFilm 0603 | 0In Stock | Accu-P Std | 1.2 pF | 100 V | 0.1 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 04021JR35ZBWTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 100V 0.35pF .01pFT T hinFilm 0402 | 0In Stock | Accu-P Std | 0.35 pF | 100 V | 0.01 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 06031J2R2QBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 100V 0.12pF .03pFTol ThinFilm 0603 | 0In Stock | Accu-P Std | 2.2 pF | 100 V | 0.03 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 06031J0R8BBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 100V 0.8pF 0.1pFTol ThinFilm 0603 | 0In Stock | Accu-P Std | 0.8 pF | 100 V | 0.1 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 06031J0R8PBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 100V 0.8pF .02pFTol ThinFilm 0603 | 0In Stock | Accu-P Std | 0.8 pF | 100 V | 0.02 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 04025J4R2ABSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 4.2pF .05pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 4.2 pF | 50 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04025J1R3PBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 1.3pF .02pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 1.3 pF | 50 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04025J3R8ABSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 3.8pF .05pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 3.8 pF | 50 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04025J4R0ABSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 4pF .05pFTol Thi nFilm 0402 | 0In Stock | Accu-P Std | 4 pF | 50 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04025J1R0PBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 1pF .02pFTol Thi nFilm 0402 | 0In Stock | Accu-P Std | 1 pF | 50 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 06035J1R8PBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 1.8pF .02pFTol T hinFilm 0603 | 0In Stock | Accu-P Std | 1.8 pF | 50 V | 0.02 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 04025J4R1ABSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 4.1pF .05pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 4.1 pF | 50 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04021JR55ZBSTR/500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 100V 0.55pF .01pFTol ThinFilm 0402 | 0In Stock | Accu-P Std | 100 V | Reel | ||||||||||||||||
Mfr: 04023J0R5ABSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 0.5pF .05pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 0.5 pF | 25 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 02015J0R8BBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film ACCU-F/P | 0In Stock | Accu-P Std | 0.8 pF | 50 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0201 | 0603 | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||
Mfr: 02013J2R2ABSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film ACCU-F/P | 0In Stock | Accu-P Std | Reel | |||||||||||||||||
Mfr: 02013J2R7ABSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film ACCU-F/P | 0In Stock | Accu-P Std | Reel | |||||||||||||||||
Mfr: 0201YK150FBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film ACCU-F/P | 0In Stock | Accu-P Std | Reel | |||||||||||||||||
Mfr: 0201YK160FBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film ACCU-F/P | 0In Stock | Accu-P Std | Reel |