RF Capacitors
108.696 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 04023J0R4ABSTR TTI: 04023J0R4ABSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 0.4pF .05pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 0.4 pF | 25 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 06035J3R9BBSTR TTI: 06035J3R9BBSTR KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 3.9pF .1pFTol Th inFilm 0603 | 0In Stock | Accu-P Std | 3.9 pF | 50 V | 0.1 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | |||||||||
Mfr: 06035J8R2BBTTR TTI: 06035J8R2BBTTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 8.2pF .1pFTol Th inFilm 0603 | 0In Stock | Accu-P Std | 8.2 pF | 50 V | 0.1 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | |||||||||
Mfr: 06035J1R5ABTTR TTI: 06035J1R5ABTTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 1.5pF .05pFTol T hinFilm 0603 | 0In Stock | Accu-P Std | 1.5 pF | 50 V | 0.05 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | |||||||||
Mfr: 04021J0R4PBSTR TTI: 04021J0R4PBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 100V 0.4pF .02pFT Th inFilm 0402 | 0In Stock | Accu-P Std | 0.4 pF | 100 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 100B820GT500XT TTI: 100B820GT500XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 500volts 82pF 2% | 0In Stock | 100B | 82 pF | 500 V | 2 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B820GT500XT | |||||
0In Stock | 100B | 8.2 pF | 500 V | 0.25 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B8R2CT500XT | ||||||
Mfr: 100A0R2BT150XT TTI: 100A0R2BT150XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150volts 0.2pF | 0In Stock | 100A | 0.2 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A0R2BT150XT | |||||
Mfr: 100A100FT150XT TTI: 100A100FT150XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150volts 10pF 1% | 0In Stock | 100A | 10 pF | 150 V | 1 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A100FT150XT | |||||
Mfr: 100A100GW150XT TTI: 100A100GW150XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150volts 10pF 2% | 0In Stock | 100A | 10 pF | 150 V | 2 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A100GW150XT | |||||
0In Stock | 100B | 27 pF | 500 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | Reel | ATC100B270JW500XT | |||||||
Mfr: 600S1R6BT250XT TTI: 600S1R6BT250XT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250volts 1.6pF | Not Available Online | 600S | 1.6 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S1R6BT250XT 600S1R6BT250XT\500 | |||||
Mfr: 100C3R3BT2500XT TTI: 100C3R3BT2500XT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 3.2pF Tol 0.1pF Las Mkg | Not Available Online | 100C | 3.3 pF | 2.5 kV | 0.1 pF | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | ||||||
Mfr: 100A220FW150XT1K TTI: 100A220FW150XT1K KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 22PF 150V 1% 0505 | Not Available Online | 100A | Reel | ||||||||||||||||||
Mfr: 100B181KW300XC100 TTI: 100B181KW300XC100 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 180PF 300V 10% 1111 | 0In Stock | 100B | 180 pF | 300 V | 10 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 100B180FTN500XT TTI: 100B180FTN500XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 18PF 500V 1% 1111 | 0In Stock | 100B | 18 pF | 500 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 700A751FP50XC100 TTI: 700A751FP50XC100 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 750pF Tol 1% Las Mkg | 0In Stock | 700A | 750 pF | 50 V | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | |||||||
Mfr: 700A181FT150XT TTI: 700A181FT150XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 180pF Tol 1% Las Mkg | 0In Stock | 700A | 180 pF | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A181FT150XT | |||||||
Mfr: 04023J1R9ABSTR TTI: 04023J1R9ABSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 1.9pF .05pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 1.9 pF | 25 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 04023J100FBSTR\500 TTI: 04023J100FBSTR\500 KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 10pF 1%Tol ThinF ilm 0402 | Not Available Online | Accu-P Std | 10 pF | 25 V | 1 % | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 600L0R8AT200T TTI: 600L0R8AT200T KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 0.8pF Tol 0.05pF | Not Available Online | 600L | 0.8 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L0R8AT200T 600L0R8AT200T\500 | |||||
Mfr: 600L100FW200T TTI: 600L100FW200T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 200V 10pF Tol 1% | Not Available Online | 600L | 10 pF | 200 V | 1 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L100FW200T 600L100FW200T\500 | |||||
Not Available Online | 600L | 15 pF | 200 V | 1 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L150FT200T 600L150FT200T\500 | ||||||
Not Available Online | 600S | 47 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S470FT250XT 600S470FT250XT\500 | ||||||
Mfr: 600S0R8BT250XT TTI: 600S0R8BT250XT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250volts 0.8pF | Not Available Online | 600S | 0.8 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S0R8BT250XT 600S0R8BT250XT\500 |