ACCU-P - RF Capacitors
82 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 08051C102KBT1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 100V 1nF X7R 10%TOL RF/MW | Not Available Online | ACCU-P | 1 nF | 10 % | 0805 (2012 metric) | + 125 C | Reel | |||||||||||||
Mfr: 04025JR55PBSTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | ACCU-P | 50 V | |||||||||||||||||
Mfr: 0402ZJ3R1BBSTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | ACCU-P | 10 V | |||||||||||||||||
Mfr: 0402ZJ1R1BBSTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | ACCU-P | 10 V | |||||||||||||||||
Mfr: 04023J3R9ABSTR. TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | ACCU-P | 25 V | |||||||||||||||||
Mfr: 04023C682MBT2A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | ACCU-P | 6.8 nF | 20 % | ||||||||||||||||
Mfr: 0402ZJ0R1BBSTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | ACCU-P | 0.1 pF | 10 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm |