600S - RF Capacitors
5.430 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 600S220FP250XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 22pF 0603 NP0 Tol 1% | Not Available Online | 600S | 22 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600S220GP250XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 22pF 0603 NP0 Tol 2% | Not Available Online | 600S | 22 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600S2R2AP250XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 2.2pF 0603 NP0 Tol .05pF | Not Available Online | 600S | 2.2 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600S300JP250XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 30pF 0603 NP0 Tol 5% | Not Available Online | 600S | 30 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600S360FP250XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 36pF 0603 NP0 Tol 1% | Not Available Online | 600S | 36 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600S3R9CP250XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 3.9pF 0603 NP0 Tol .25pF | Not Available Online | 600S | 3.9 pF | 250 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600S4R3AP250XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 4.3pF 0603 NP0 Tol .05pF | Not Available Online | 600S | 4.3 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600S4R7BP250XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 4.7pF 0603 NP0 Tol .1pF | Not Available Online | 600S | 4.7 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600S510GP250XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 51pF 0603 NP0 Tol 2% | Not Available Online | 600S | 51 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600S6R2BP250XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 6.2pF 0603 NP0 Tol .1pF | Not Available Online | 600S | 6.2 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600S6R8DP250XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 6.8pF 0603 NP0 Tol .5pF | Not Available Online | 600S | 6.8 pF | 250 V | 0.5 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600S0R5BTN250XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 600S | 0.5 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600S0R5BW250TV TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 600S | 0.5 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600S0R5CT250T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 0.5pF Tol 0.25pF | 0In Stock | 600S | 0.5 pF | 250 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S0R5CT250T\500 | |||||
Mfr: 600S1R9AT250T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 1.9pF Tol 0.05pF | 0In Stock | 600S | 1.9 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S1R9AT250T\500 | |||||
Mfr: 600S7R5JW250T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 7.5pF Tol 5% | Not Available Online | 600S | 7.5 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600S180GTN250T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 18pF Tol 2% | 0In Stock | 600S | 18 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S180GTN250T\500 | |||||
Mfr: 600S5R1AW250TV TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 600S | 5.1 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600S5R1CW250T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 5.1pF Tol 0.25pF | 0In Stock | 600S | 5.1 pF | 250 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600S5R6AT250TV TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 600S | 5.6 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600S620GT250TV TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 600S | 62 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600S620KT250XTV TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 62pF Tol 10% Las Mkg Vertical | Not Available Online | 600S | 62 pF | 250 V | 10 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600S2R2DT250XTV TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 2.2pF Tol 0.5pF Las Mkg Vertical | Not Available Online | 600S | 2.2 pF | 250 V | 0.5 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600S2R4AT250XTV TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 2.4pF Tol 0.05pF Las Mkg Vertical | Not Available Online | 600S | 2.4 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600S2R4BW250XTV TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 2.4pF Tol 0.1pF Las Mkg Vertical | Not Available Online | 600S | 2.4 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel |