Accu-P Std - RF Capacitors
4.104 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 06035J0R3ABTTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 0.3pF .05pFTol T hinFilm 0603 | 0In Stock | Accu-P Std | 0.3 pF | 50 V | 0.05 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 0201ZJ3R1BBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 10V 3.1pF 0.1pFTol T hinFilm 0201 | 0In Stock | Accu-P Std | 3.1 pF | 10 V | 0.1 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 0201ZK4R3BBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 10V 4.3pF 0.1pFTol T hinFilm 0201 | 0In Stock | Accu-P Std | 4.3 pF | 10 V | 0.1 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 0201ZK6R2BBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 10V 6.2pF 0.1pFTol T hinFilm 0201 | 0In Stock | Accu-P Std | 6.2 pF | 10 V | 0.1 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 02013J3R7ABSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film ACCU-F/P | 0In Stock | Accu-P Std | 3.7 pF | 25 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0201 | 0603 | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||
Mfr: 04023J1R5QBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 1.5pF .03pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 1.5 pF | 25 V | 0.03 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 02013J1R6ABSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 1.6pF .05pFTol T hinFilm 0201 | 0In Stock | Accu-P Std | 1.6 pF | 25 V | 0.05 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 06035J3R9ABSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 3.9pF .05pFTol T hinFilm 0603 | 0In Stock | Accu-P Std | 3.9 pF | 50 V | 0.05 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 04023J0R5ZBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 0.5pF .01pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 0.5 pF | 25 V | 0.01 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04025J0R9PBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 0.9pF .02pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 0.9 pF | 50 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 0201ZK130FBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 10V 13pF Tol 1% Thin Film 0201 | 0In Stock | Accu-P Std | 13 pF | 10 V | 1 % | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 0402YJ0R7ABWTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 16V 0.7pF .05pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 0.7 pF | 16 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04023J2R2ABWTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 2.2pF .05pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 2.2 pF | 25 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04023J1R0PBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 1pF .02pFTol Thi nFilm 0402 | 0In Stock | Accu-P Std | 1 pF | 25 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 12105J1R9ABTTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 1.9pF .05pFTol T hinFilm 1210 | 0In Stock | Accu-P Std | 1.9 pF | 0.05 pF | 1210 (3225 metric) | - 55 C | + 125 C | 3.02 mm | 2.5 mm | 0.93 mm | Reel | |||||||||
Mfr: 12105J2R9ABTTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 2.9pF .05pFTol T hinFilm 1210 | 0In Stock | Accu-P Std | 2.9 pF | 0.05 pF | 1210 (3225 metric) | - 55 C | + 125 C | 3.02 mm | 2.5 mm | 0.93 mm | Reel | |||||||||
Mfr: 08055J140FBTTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 14pF 1%Tol ThinF ilm 0805 | 0In Stock | Accu-P Std | 14 pF | 50 V | 1 % | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.27 mm | 0.93 mm | Reel | ||||||||
Mfr: 0402YJ3R5ABWTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 16V 3.5pF .05pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 3.5 pF | 16 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04023J2R7ABWTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 2.7pF .05pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 2.7 pF | 25 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 06035J0R9PBTTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 0.9pF .02pFTol T hinFilm 0603 | 0In Stock | Accu-P Std | 0.9 pF | 50 V | 0.02 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 04023J0R6PBWTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 0.6pF .02pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 0.6 pF | 25 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 06035J1R0BBTTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 1pF 0.1pFTol Thi nFilm 0603 | 0In Stock | Accu-P Std | 1 pF | 50 V | 0.1 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 06035J1R1BBTTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 1.1pF 0.1pFTol T hinFilm 0603 | 0In Stock | Accu-P Std | 1.1 pF | 50 V | 0.1 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 06035J2R4BBTTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 2.4pF 0.1pFTol T hinFilm 0603 | 0In Stock | Accu-P Std | 2.4 pF | 50 V | 0.1 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 06035J8R2BBTTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 8.2pF 0.1pFTol T hinFilm 0603 | 0In Stock | Accu-P Std | 8.2 pF | 50 V | 0.1 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel |