100C - RF Capacitors
5.811 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100C151JRW2500XJ16 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 150 pF | 2.5 kV | 5 % | 90 PPM / C | 2525 | 6264 | 2525 (6264 metric) | - 55 C | + 125 C | 6.22 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C151MP2500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 150 pF | 2.5 kV | 20 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C152GWN500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 1.5 nF | 500 V | 2 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 4.19 mm | Bulk | |||||
Mfr: 100C152JT500XJ180 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 1.5 nF | 500 V | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 4.19 mm | Bulk | |||||
Mfr: 100C152JW500XJ180 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 1.5 nF | 500 V | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 4.19 mm | Bulk | |||||
Mfr: 100C120KMN2500XJ24 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 12 pF | 2.5 kV | 10 % | 90 PPM / C | 2525 | 6264 | 2525 (6264 metric) | - 55 C | + 125 C | 6.22 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C471FT1500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 470 pF | 1.5 kV | 1 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C160JTN2500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 16 pF | 2.5 kV | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C471JPN1500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 470 pF | 1.5 kV | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C471KPN1500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 470 pF | 1.5 kV | 10 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C4R7BMN2500XJ24 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 100C | 4.7 pF | 2.5 kV | 0.1 pF | 90 PPM / C | 2525 | 6264 | 2525 (6264 metric) | - 55 C | + 125 C | 6.22 mm | 6.35 mm | 3.68 mm | Tray | |||||
Mfr: 100C4R7BP2500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 4.7 pF | 2.5 kV | 0.1 pF | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C4R7CAN2500XJ24 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 100C | 4.7 pF | 2.5 kV | 0.25 pF | 90 PPM / C | - 55 C | + 125 C | Tray | |||||||||||
Mfr: 100C4R7CT2500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 4.7 pF | 2.5 kV | 0.25 pF | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C4R7DT2500XT250 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 4.7 pF | 2.5 kV | 0.5 pF | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C510GW2500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 51 pF | 2.5 kV | 2 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C510JTN2500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 51 pF | 2.5 kV | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C510KTN2500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 51 pF | 2.5 kV | 10 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C331JT1500XJ180 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 330 pF | 1.5 kV | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C360FW2500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 36 pF | 2.5 kV | 1 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C360GTN2500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 36 pF | 2.5 kV | 2 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C361JP1500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 360 pF | 1.5 kV | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C361JT1500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 360 pF | 1.5 kV | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C390FWN2500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 39 pF | 2.5 kV | 1 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C390GMN2500XJ60 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 39 pF | 2.5 kV | 2 % | 90 PPM / C | 2525 | 6264 | 2525 (6264 metric) | - 55 C | + 125 C | 6.22 mm | 6.35 mm | 3.68 mm | Waffle |