Accu-P Std - RF Capacitors
4.104 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 04021JR25ZBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 100V 0.25pF .01pFT T hinFilm 0402 | 0In Stock | Accu-P Std | 0.25 pF | 100 V | 0.01 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 0201YK8R2BBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 16V 8.2pF 0.1pFTol T hinFilm 0201 | 0In Stock | Accu-P Std | 8.2 pF | 16 V | 0.1 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 04025J2R5BBSTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 50V 2.5pF .1pFTol Th inFilm 0402 | Not Available Online | Accu-P Std | 2.5 pF | 50 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 02011JR15ZBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 100V 0.15pF .01pFT T hinFilm 0201 | 0In Stock | Accu-P Std | 0.15 pF | 100 V | 0.01 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 04021JR55PBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 100V 0.55pF .02pFTol ThinFilm 0402 | 0In Stock | Accu-P Std | 0.55 pF | 100 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04021J0R2ZBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 100V 0.2pF .01pFT Th inFilm 0402 | 0In Stock | Accu-P Std | 0.2 pF | 100 V | 0.01 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 02015J1R0PBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 1pF .02pFTol Thi nFilm 0201 | 0In Stock | Accu-P Std | 1 pF | 50 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 04025J1R8QBSTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 50V 1.8pF .03pFTol T hinFilm 0402 | Not Available Online | Accu-P Std | 1.8 pF | 50 V | 0.03 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 0201ZJ0R4PBSTR TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 10V .4pF Tol .02pF T hin Film 0201 | Not Available Online | Accu-P Std | 0.4 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 0201ZJ1R9PBSTR TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 1.9pF Tol .02pF Thin Film 0201 | 0In Stock | Accu-P Std | 1.9 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 04023J0R3ZBSTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 25V 0.3pF .01pFTol T hinFilm 0402 | Not Available Online | Accu-P Std | 0.3 pF | 25 V | 0.01 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04025J3R0QBSTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 50V 3pF .03pFTol Thi nFilm 0402 | Not Available Online | Accu-P Std | 3 pF | 50 V | 0.03 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04025J2R0PBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 2pF .02pFTol Thi nFilm 0402 | 0In Stock | Accu-P Std | 2 pF | 50 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 06035J1R3ABSTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 50V 1.3pF .05pFTol T hinFilm 0603 | Not Available Online | Accu-P Std | 1.3 pF | 50 V | 0.05 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 0201ZJ1R3PBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 10V 1.3pF .02pFTol T hinFilm 0201 | 0In Stock | Accu-P Std | 1.3 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 06035J180FBSTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 50V 18pF 1%Tol ThinF ilm 0603 | Not Available Online | Accu-P Std | 18 pF | 50 V | 1 % | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 06035J100FBTTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 10pF 1%Tol ThinF ilm 0603 | 0In Stock | Accu-P Std | 10 pF | 50 V | 1 % | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 02015J1R1ZBSTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 50V 1.1pF Tol .01pF Thin Film 0201 | Not Available Online | Accu-P Std | 50 V | Reel | ||||||||||||||||
Mfr: 04025J2R1QBSTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film ACCU-F/P | Not Available Online | Accu-P Std | 2.1 pF | 50 V | 0.03 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||
Mfr: 0201YK180FBSTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 16V 18pF Tol 1% Thin Film 0201 | Not Available Online | Accu-P Std | 16 V | Reel | ||||||||||||||||
Mfr: 0201YK150FBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 16V 15pF Tol 1% Thin Film 0201 | 0In Stock | Accu-P Std | 16 V | Reel | ||||||||||||||||
Mfr: 0201YK160FBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 16V 16pF Tol 1% Thin Film 0201 | 0In Stock | Accu-P Std | 16 V | Reel | ||||||||||||||||
Mfr: 04025J1R0PBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 1pF .02pFTol Thi nFilm 0402 | 0In Stock | Accu-P Std | 1 pF | 50 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04025J6R8ABSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 6.8pF .05pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 6.8 pF | 50 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 02013K5R1ABSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 5.1PF 25V .05PF 0201 | 0In Stock | Accu-P Std | Reel |