100A - RF Capacitors
9.041 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100A270GP150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 27 pF | 150 V | 2 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A101FT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 100 pF | 150 V | 1 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A101FW150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 100 pF | 150 V | 1 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A150KP150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 15 pF | 150 V | 10 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A140JP150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 14 pF | 150 V | 5 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A160GP150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 16 pF | 150 V | 2 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A270JCA150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 27 pF | 150 V | 5 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A101GTN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 100 pF | 150 V | 2 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A430FP150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 43 pF | 150 V | 1 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A330MCA150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 33 pF | 150 V | 20 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A330MW150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 33 pF | 150 V | 20 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A360GCA150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 36 pF | 150 V | 2 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A101KPN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 100 pF | 150 V | 10 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A101KT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 100 pF | 150 V | 10 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A2R0DT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 2 pF | 150 V | 0.5 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A2R1CT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 2.1 pF | 150 V | 0.25 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A2R1CTN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 2.1 pF | 150 V | 0.25 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A2R2DCA150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 2.2 pF | 150 V | 0.5 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A2R2DP150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 2.2 pF | 150 V | 0.5 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A2R4BP150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 2.4 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A430JT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 43 pF | 150 V | 5 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A450JPN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 45 pF | 150 V | 5 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A470JWN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 47 pF | 150 V | 5 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A0R4BTN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 0.4 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A560FCA150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 56 pF | 150 V | 1 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle |