Accu-P Auto - RF Capacitors
173 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 04021JR30Z4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film AEC-Q200 SMD 0402 100V 30ppm/C .30pF | Not Available Online | Accu-P Auto | 0.3 pF | 0.01 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | |||||||
Mfr: 04025J2R0P4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film AEC-Q200 SMD 0402 50V 30ppm/C 2.0pF | Not Available Online | Accu-P Auto | 2 pF | 0.02 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | |||||||
Mfr: 04023J0R5A4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | Accu-P Auto | AEC-Q200 | Reel | |||||||||||||||||
Mfr: 06033K330F4STR-500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 33PF 25V 1% 0603 | Not Available Online | Accu-P Auto | AEC-Q200 | ||||||||||||||||||
Mfr: 04025J4R7B4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | Accu-P Auto | AEC-Q200 | Reel | |||||||||||||||||
Mfr: 04021J7R5P4STR\500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | Accu-P Auto | 7.5 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.4 mm | AEC-Q200 | |||||||||
Mfr: 04021JR10Z4STR\500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film AEC-Q200 SMD 0402 100V 30ppm/C .10pF | Not Available Online | Accu-P Auto | 0.1 pF | 0.01 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | |||||||
Mfr: 04021JR30Z4STR\500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film AEC-Q200 SMD 0402 100V 30ppm/C .30pF | Not Available Online | Accu-P Auto | 0.3 pF | 0.01 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | |||||||
Mfr: 04021JR50Z4STR\500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film AEC-Q200 SMD 0402 100V 30ppm/C .50pF | Not Available Online | Accu-P Auto | 0.5 pF | 0.01 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | |||||||
Mfr: 04021JR60P4STR\500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film AEC-Q200 SMD 0402 100V 30ppm/C .60pF | Not Available Online | Accu-P Auto | 0.6 pF | 0.02 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | |||||||
Mfr: 04021JR60P4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film AEC-Q200 SMD 0402 100V 30ppm/C .60pF | Not Available Online | Accu-P Auto | 0.6 pF | 0.02 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | |||||||
Mfr: 04021JR70P4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film AEC-Q200 SMD 0402 100V 30ppm/C .70pF | Not Available Online | Accu-P Auto | 0.7 pF | 0.02 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | |||||||
Mfr: 04021J1R1P4STR\500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film AEC-Q200 SMD 0402 100V 30ppm/C 1.1pF | Not Available Online | Accu-P Auto | 1.1 pF | 0.02 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | |||||||
Mfr: 04021JR92P4STR\500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film AEC-Q200 SMD 0402 100V 30ppm/C .92pF | Not Available Online | Accu-P Auto | 0.92 pF | 0.02 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | 04021JR92P4STR | ||||||
Mfr: 04025J2R0P4STR\500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film AEC-Q200 SMD 0402 50V 30ppm/C 2.0pF | Not Available Online | Accu-P Auto | 2 pF | 0.02 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | |||||||
Mfr: 04021J0R20Z4STR\500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film AEC-Q200 SMD 0402 100V 30ppm/C .20pF | Not Available Online | Accu-P Auto | 0.2 pF | 0.01 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | |||||||
Mfr: 04021J0R30Z4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film AEC-Q200 SMD 0402 100V 30ppm/C .30pF | Not Available Online | Accu-P Auto | 0.3 pF | 0.01 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | |||||||
Mfr: 04021J0R40Z4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film AEC-Q200 SMD 0402 100V 30ppm/C .40pF | Not Available Online | Accu-P Auto | 0.4 pF | 0.01 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | |||||||
Mfr: 04021J0R55P4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film AEC-Q200 SMD 0402 100V 30ppm/C .55pF | Not Available Online | Accu-P Auto | 0.55 pF | 0.02 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | |||||||
Mfr: 04021J0R75P4STR\500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film AEC-Q200 SMD 0402 100V 30ppm/C .75pF | Not Available Online | Accu-P Auto | 0.75 pF | 0.02 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | |||||||
Mfr: 06035J4R3B4STR-500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 4.3PF 50V .10PF 0603 | Not Available Online | Accu-P Auto | AEC-Q200 | ||||||||||||||||||
Mfr: 04025J1R2B4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | Accu-P Auto | AEC-Q200 | Reel | |||||||||||||||||
Mfr: 04021J1R1P4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film AEC-Q200 SMD 0402 100V 30ppm/C 1.1pF | Not Available Online | Accu-P Auto | 1.1 pF | 0.02 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | |||||||
Mfr: 04021JR10Z4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film AEC-Q200 SMD 0402 100V 30ppm/C .10pF | Not Available Online | Accu-P Auto | 0.1 pF | 0.01 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | |||||||
Mfr: 04021JR25Z4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film AEC-Q200 SMD 0402 100V 30ppm/C .25pF | Not Available Online | Accu-P Auto | 0.25 pF | 0.01 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel |