600F - RF Capacitors
4.368 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 600F151GT250XTV TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 150pF Tol 2% Las Mkg Vertical | Not Available Online | 600F | 150 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ||||||
Mfr: 600F240JT250TV TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 600F | 24 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ||||||
Mfr: 600F240MT250XTV TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 24pF Tol 20% Las Mkg Vertical | Not Available Online | 600F | 24 pF | 250 V | 20 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ||||||
Mfr: 600F241FT250TV TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 600F | 240 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ||||||
Mfr: 600F241GW250TV TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 600F | 240 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ||||||
Mfr: 600F241GW250XTV TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 240pF Tol 2% Las Mkg Vertical | Not Available Online | 600F | 240 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ||||||
Mfr: 600F241KT250T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 240pF Tol 10% | Not Available Online | 600F | 240 pF | 250 V | 10 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ||||||
Mfr: 600F241MT250XTV TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 240pF Tol 20% Las Mkg Vertical | Not Available Online | 600F | 240 pF | 250 V | 20 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ||||||
Mfr: 600F270FT250XTV TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 27pF Tol 1% Las Mkg Vertical | 0In Stock | 600F | 27 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | 600F270FT250XTV\500 | |||||
Mfr: 600F270JW250XTV TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 27pF Tol 5% Las Mkg Vertical | Not Available Online | 600F | 27 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ||||||
Mfr: 600F0R7BT250XTV TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 0.7pF Tol 0.1pF Las Mkg Vertical | Not Available Online | 600F | 0.7 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ||||||
Mfr: 600F0R8AT250TV TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 600F | 0.8 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ||||||
Mfr: 600F680GW250TV TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 600F | 68 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ||||||
Mfr: 600F680MT250T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 68pF Tol 20% | Not Available Online | 600F | 68 pF | 250 V | 20 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ||||||
Mfr: 600F9R1AW250T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 9.1pF Tol 0.05pF | Not Available Online | 600F | 9.1 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ||||||
Mfr: 600F9R1JW250TV TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 600F | 9.1 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ||||||
Mfr: 600F470MT250T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 47pF Tol 20% | Not Available Online | 600F | 47 pF | 250 V | 20 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ||||||
Mfr: 600F470MT250TV TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 600F | 47 pF | 250 V | 20 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ||||||
Mfr: 600F4R3BT250TV TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 600F | 4.3 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ||||||
Mfr: 600F4R3BT250XTV TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 4.3pF Tol 0.1pF Las Mkg Vertical | Not Available Online | 600F | 4.3 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ||||||
Mfr: 600F4R3CTN250XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 600F | 4.3 pF | 250 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ||||||
Mfr: 600F4R3CW250T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 4.3pF Tol 0.25pF | 0In Stock | 600F | 4.3 pF | 250 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | 600F4R3CW250T\500 | |||||
Mfr: 600F4R7BW250TV TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 600F | 4.7 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ||||||
Mfr: 600F6R2BT250T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 6.2pF Tol 0.1pF | 0In Stock | 600F | 6.2 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | 600F6R2BT250T\500 | |||||
Mfr: 600F6R2BT250TV TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 600F | 6.2 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel |