100C - RF Capacitors
5.811 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100C331FT1500XJ36 TTI: 100C331FT1500XJ36 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 330PF 2.5KV 1% 2525 | Not Available Online | 100C | Tray | |||||||||||||||||
Mfr: 100C331FT1500XT TTI: 100C331FT1500XT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 1500V 330pF Tol 1% Las Mkg | Not Available Online | 100C | 330 pF | 1.5 kV | 1 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Not Available Online | 100C | 82 pF | 2.5 kV | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | |||||||
Not Available Online | 100C | 200 pF | 2.5 kV | 2 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | ||||||
Mfr: 100C122JP1000XT TTI: 100C122JP1000XT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 1000V 120pFpF Tol 5% Las Mkg | Not Available Online | 100C | 1.2 nF | 1 kV | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C152JP500XT TTI: 100C152JP500XT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 500V 150pFpF Tol 5% Las Mkg | Not Available Online | 100C | 1.5 nF | 500 V | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C331JT1500XT TTI: 100C331JT1500XT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 1500V 330pF Tol 5% Las Mkg | Not Available Online | 100C | 330 pF | 1.5 kV | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C222JP300XT TTI: 100C222JP300XT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 300V 2200pF Tol 5% Las Mkg | Not Available Online | 100C | 2.2 nF | 300 V | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | WAFL | |||||
Mfr: 100C681FT1000XJ36 TTI: 100C681FT1000XJ36 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 680PF 1KV 1% 2525 | Not Available Online | 100C | Tray | |||||||||||||||||
Mfr: 100C271JP2500XT TTI: 100C271JP2500XT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 270pF Tol 5% Las Mkg | Not Available Online | 100C | 270 pF | 2.5 kV | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C151GT2500XT TTI: 100C151GT2500XT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 150pF Tol 2% Las Mkg | Not Available Online | 100C | 150 pF | 2.5 kV | 2 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C2R2DWN2500XJ36 TTI: 100C2R2DWN2500XJ36 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2.2PF 2.5KV .50PF 2525 | Not Available Online | 100C | Tray | |||||||||||||||||
Mfr: 100C331JP1500XT TTI: 100C331JP1500XT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 1500V 330pF Tol 5% Las Mkg | Not Available Online | 100C | 330 pF | 1.5 kV | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C122FT1000XJ36 TTI: 100C122FT1000XJ36 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 1200PF 1KV 1% 2525 | Not Available Online | 100C | 1.2 nF | 1 kV | 1 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 4.19 mm | Tray | |||||
Mfr: 100C270JPN2500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 27 pF | 2.5 kV | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C270JTN2500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 27 pF | 2.5 kV | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C270KPN2500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 27 pF | 2.5 kV | 10 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C330KPN2500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 33 pF | 2.5 kV | 10 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C331GWN1500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 330 pF | 1.5 kV | 2 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C331JMS1500XJ24 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 100C | 330 pF | 1.5 kV | 5 % | 90 PPM / C | 2525 | 6264 | 2525 (6264 metric) | - 55 C | + 125 C | 6.22 mm | 6.35 mm | 3.68 mm | Tray | |||||
Mfr: 100C101JW2500XT250 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 100 pF | 2.5 kV | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C101KTN2500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 100 pF | 2.5 kV | 10 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C102JMN1000XJ24 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 100C | 1 nF | 1 kV | 5 % | 90 PPM / C | 2525 | 6264 | 2525 (6264 metric) | - 55 C | + 125 C | 6.22 mm | 6.35 mm | 4.19 mm | Tray | |||||
Mfr: 100C150GW2500XJ180 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 15 pF | 2.5 kV | 2 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C1R8CWN2500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 1.8 pF | 2.5 kV | 0.25 pF | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk |