Accu-P Auto - RF Capacitors
173 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 04021J0R70P4STR\500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film AEC-Q200 SMD 0402 100V 30ppm/C .70pF | Not Available Online | Accu-P Auto | 0.7 pF | 0.02 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | ||||||
Mfr: 04021J0R85P4STR\500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film AEC-Q200 SMD 0402 100V 30ppm/C .85pF | Not Available Online | Accu-P Auto | 0.85 pF | 0.02 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | ||||||
Mfr: 04021J3R0Z4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | Accu-P Auto | 3 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.4 mm | AEC-Q200 | ||||||||
Mfr: 04021J3R0Z4STR\500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | Accu-P Auto | 3 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.4 mm | AEC-Q200 | ||||||||
Mfr: 04021J4R0Z4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | Accu-P Auto | 4 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.4 mm | AEC-Q200 | ||||||||
Mfr: 04021J5R5P4STR\500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | Accu-P Auto | 5.5 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.4 mm | AEC-Q200 | ||||||||
Mfr: 04021J6R8P4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | Accu-P Auto | 6.8 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.4 mm | AEC-Q200 | ||||||||
Mfr: 04021J7R0P4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | Accu-P Auto | 7 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.4 mm | AEC-Q200 | ||||||||
Mfr: 04021J1R4P4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film AEC-Q200 SMD 0402 100V 30ppm/C 1.4pF | Not Available Online | Accu-P Auto | 1.4 pF | 0.02 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | ||||||
Mfr: 04021J1R5P4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film AEC-Q200 SMD 0402 100V 30ppm/C 1.5pF | Not Available Online | Accu-P Auto | 1.5 pF | 0.02 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | ||||||
Mfr: 04021JR20Z4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film AEC-Q200 SMD 0402 100V 30ppm/C .20pF | Not Available Online | Accu-P Auto | 0.2 pF | 0.01 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | ||||||
Mfr: 04021JR80P4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film AEC-Q200 SMD 0402 100V 30ppm/C .80pF | Not Available Online | Accu-P Auto | 0.8 pF | 0.02 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | ||||||
Mfr: 04021J1R2P4STR\500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film AEC-Q200 SMD 0402 100V 30ppm/C 1.2pF | Not Available Online | Accu-P Auto | 1.2 pF | 0.02 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | ||||||
Mfr: 04021JR20Z4STR\500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film AEC-Q200 SMD 0402 100V 30ppm/C .20pF | Not Available Online | Accu-P Auto | 0.2 pF | 0.01 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | ||||||
Mfr: 04021JR25Z4STR\500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film AEC-Q200 SMD 0402 100V 30ppm/C .25pF | Not Available Online | Accu-P Auto | 0.25 pF | 0.01 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | ||||||
Mfr: 04021J1R1P4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film AEC-Q200 SMD 0402 100V 30ppm/C 1.1pF | Not Available Online | Accu-P Auto | 1.1 pF | 0.02 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | ||||||
Mfr: 04021JR10Z4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film AEC-Q200 SMD 0402 100V 30ppm/C .10pF | Not Available Online | Accu-P Auto | 0.1 pF | 0.01 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | ||||||
Mfr: 04021JR25Z4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film AEC-Q200 SMD 0402 100V 30ppm/C .25pF | Not Available Online | Accu-P Auto | 0.25 pF | 0.01 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | ||||||
Mfr: 04021J1R7P4STR\500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film AEC-Q200 SMD 0402 100V 30ppm/C 1.7pF | Not Available Online | Accu-P Auto | 1.7 pF | 0.02 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | ||||||
Mfr: 04021JR45Z4STR\500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film AEC-Q200 SMD 0402 100V 30ppm/C .45pF | Not Available Online | Accu-P Auto | 0.45 pF | 0.01 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | ||||||
Mfr: 04021JR70P4STR\500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film AEC-Q200 SMD 0402 100V 30ppm/C .70pF | Not Available Online | Accu-P Auto | 0.7 pF | 0.02 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | ||||||
Mfr: 04021J0R25Z4STR\500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film AEC-Q200 SMD 0402 100V 30ppm/C .25pF | Not Available Online | Accu-P Auto | 0.25 pF | 0.01 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | ||||||
Mfr: 04021J0R35Z4STR\500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film AEC-Q200 SMD 0402 100V 30ppm/C .35pF | Not Available Online | Accu-P Auto | 0.35 pF | 0.01 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | ||||||
Mfr: 04021J0R40Z4STR\500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film AEC-Q200 SMD 0402 100V 30ppm/C .40pF | Not Available Online | Accu-P Auto | 0.4 pF | 0.01 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel | ||||||
Mfr: 04021J0R90P4STR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film AEC-Q200 SMD 0402 100V 30ppm/C .90pF | Not Available Online | Accu-P Auto | 0.9 pF | 0.02 pF | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | AEC-Q200 | Reel |