RF Capacitors
108.696 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 100A | 27 pF | 150 V | 1 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A270FT150XT | ||||||
Mfr: 600S3R3BW250T TTI: 600S3R3BW250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 3.3pF Tol 0.1pF | Not Available Online | 600S | 3.3 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S3R3BW250T\500 | |||||
Mfr: 100B360FCA500XC100 TTI: 100B360FCA500XC100 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 36PF 500V 1% 1111 | 0In Stock | 100B | 36 pF | 500 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | WAFL | ||||||
Mfr: 100B561KP100XC100 TTI: 100B561KP100XC100 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 560PF 100V 10% 1111 | 0In Stock | 100B | 560 pF | 100 V | 10 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | WAFL | ||||||
Mfr: 04023J3R9BBSTR TTI: 04023J3R9BBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 3.9pF .1pFTol Th inFilm 0402 | 0In Stock | Accu-P Std | 3.9 pF | 25 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 600S2R7BT250T TTI: 600S2R7BT250T KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 2.7pF Tol 0.1pF | Not Available Online | 600S | 2.7 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S2R7BT250T\500 | |||||
Mfr: 600L1R2AT200T TTI: 600L1R2AT200T KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 1.2pF Tol 0.05pF | Not Available Online | 600L | 1.2 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L1R2AT200T 600L1R2AT200T\500 | |||||
Not Available Online | 600S | 3.3 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S3R3BT250XT 600S3R3BT250XT\500 | ||||||
Not Available Online | 600L | 20 pF | 200 V | 1 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L200FT200T 600L200FT200T\500 | ||||||
Not Available Online | 600L | 27 pF | 200 V | 1 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L270FT200T 600L270FT200T\500 | ||||||
Mfr: 600L2R2AT200T TTI: 600L2R2AT200T KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 2.2pF Tol 0.05pF | Not Available Online | 600L | 2.2 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L2R2AT200T 600L2R2AT200T\500 | |||||
Mfr: 600L8R2BT200T TTI: 600L8R2BT200T KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 8.2pF Tol 0.1pF | Not Available Online | 600L | 8.2 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L8R2BT200T 600L8R2BT200T\500 | |||||
Not Available Online | 600S | 10 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S100JW250XT 600S100JW250XT\500 | ||||||
Mfr: 600S101GT250XT TTI: 600S101GT250XT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250volts 100pF 2% | Not Available Online | 600S | 100 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S101GT250XT 600S101GT250XT\500 | |||||
Mfr: 600S1R5AW250XT TTI: 600S1R5AW250XT KYOCERA AVX Availability: 0In Stock124.000 On Order Expected Silicon RF Capacitors / Thin Film 250volts 1.5pF | 0In Stock124.000 On Order Expected | 600S | 1.5 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S1R5AW250XT 600S1R5AW250XT\500 | |||||
Mfr: 600F240JT250XT TTI: 600F240JT250XT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250volts 24pF 5% NP0 | Not Available Online | 600F | 24 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F240JT250XT 600F240JT250XT\500 | |||||
Mfr: 600F241JT250XT TTI: 600F241JT250XT KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 240pF 5% NP0 | Not Available Online | 600F | 240 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F241JT250XT 600F241JT250XT\500 | |||||
0In Stock | 100A | 2.2 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A2R2BT150XT | ||||||
Not Available Online | 600S | 6.8 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S6R8BT250XT 600S6R8BT250XT\500 | ||||||
Not Available Online | 600S | 75 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S750FT250XT 600S750FT250XT\500 | ||||||
Not Available Online | 600S | 9.1 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S9R1BT250XT 600S9R1BT250XT\500 | ||||||
Mfr: 100B6R8CT500XT TTI: 100B6R8CT500XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 500volts 6.8pF | 0In Stock | 100B | 6.8 pF | 500 V | 0.25 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B6R8CT500XT | |||||
Mfr: 100B150FP500XC100 TTI: 100B150FP500XC100 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 15PF 500V 1% 1111 | 0In Stock | 100B | 15 pF | 500 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | WAFL | ||||||
Mfr: 04025J2R7QBSTR TTI: 04025J2R7QBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 2.7pF .03pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 2.7 pF | 50 V | 0.03 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 04023J0R2ABWTR TTI: 04023J0R2ABWTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 0.2pF .05pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 0.2 pF | 25 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel |