180R - RF Capacitors
778 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 180R620JW500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 62 pF | 500 V | 5 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R1R7CT500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 1.7 pF | 500 V | 0.25 pF | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R2R0CT500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 2 pF | 500 V | 0.25 pF | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R300JT500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 30 pF | 500 V | 5 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R330JW500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 33 pF | 500 V | 5 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R360JW500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 36 pF | 500 V | 5 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R3R3BW500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 500V 3.2pF Tol 0.1pF Las Mkg | Not Available Online | 180R | 3.3 pF | 500 V | 0.1 pF | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R4R4CT500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 4.4 pF | 500 V | 0.25 pF | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R7R5JT500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 7.5 pF | 500 V | 5 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R820JW500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 82 pF | 500 V | 5 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R9R1BW500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 500V 9.1pF Tol 0.1pF Las Mkg | Not Available Online | 180R | 9.1 pF | 500 V | 0.1 pF | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R9R1KT500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 9.1 pF | 500 V | 10 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R680KT500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 68 pF | 500 V | 10 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R6R2JT500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 6.2 pF | 500 V | 5 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R0R8CT500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 800 fF | 500 V | 0.25 pF | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R0R9CW500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 900 fF | 500 V | 0.25 pF | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R100JW500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 10 pF | 500 V | 5 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R101JT500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 100 pF | 500 V | 5 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R1R8CW500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 1.8 pF | 500 V | 0.25 pF | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R6R8CT500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 6.8 pF | 500 V | 0.25 pF | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R180GT500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 500V 18pF Tol 2% Las Mkg | Not Available Online | 180R | 18 pF | 500 V | 2 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R270GT500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 180R | 27 pF | 500 V | 2 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R2R2BT500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 500V 2.2pF Tol 0.1pF Las Mkg | Not Available Online | 180R | 2.2 pF | 500 V | 0.1 pF | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R160JT500XT1K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | Reel | |||||||||||||||||
Mfr: 180R390JT500XT1K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | Reel |