600L - RF Capacitors
2.364 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 600L4R7CW200T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 4.7pF Tol 0.25pF | 0In Stock | 600L | 4.7 pF | 200 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L4R7CW200T | |||||
Mfr: 600L1R5CT200T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 1.5pF Tol 0.25pF | 0In Stock | 600L | 1.5 pF | 200 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L1R5CT200T 600L1R5CT200T\500 | |||||
Mfr: 600L2R2BT200T4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600L | 2.2 pF | 200 V | 0.1 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L1R2AT200T4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600L | 1.2 pF | 200 V | 0.05 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L1R3AT200T4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600L | 1.3 pF | 200 V | 0.05 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
0In Stock | 600L | 27 pF | 200 V | 5 % | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | |||||||
Mfr: 600L9R1AT200T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 9.1pF Tol 0.05pF | 0In Stock | 600L | 9.1 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | 600L9R1AT200T\500 | |||||
Mfr: 600L6R8BW200T TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 6.8pF Tol 0.1pF | 0In Stock | 600L | 6.8 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L6R8BW200T 600L6R8BW200T\500 | |||||
Mfr: 600L0R5AW200T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 200V 0.5pF Tol 0.05pF | Not Available Online | 600L | 0.5 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L0R5AW200T 600L0R5AW200T\500 | |||||
Mfr: 600L1R4AT200T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 1.4pF Tol 0.05pF | 0In Stock | 600L | 1.4 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | 600L1R4AT200T\500 | |||||
Mfr: 600L0R3BW200T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 0.3pF Tol 0.1pF | 0In Stock | 600L | 0.3 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L0R3BW200T 600L0R3BW200T\500 | |||||
0In Stock | 600L | 18 pF | 200 V | 1 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L180FT200T 600L180FT200T\500 | ||||||
Mfr: 600L1R3AW200T TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 1.3pF Tol 0.05pF | Not Available Online | 600L | 1.3 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L1R3AW200T 600L1R3AW200T\500 | |||||
0In Stock | 600L | 18 pF | 200 V | 1 % | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | |||||||
0In Stock | 600L | 27 pF | 200 V | 5 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L270JT200T 600L270JT200T\500 | ||||||
0In Stock | 600L | 2 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L2R0AT200T 600L2R0AT200T\500 | ||||||
Mfr: 600L3R6AT200T TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 3.6pF Tol 0.05pF | 0In Stock | 600L | 3.6 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L3R6AT200T 600L3R6AT200T\500 | |||||
Mfr: 600L3R9AW200T TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 3.9pF Tol 0.05pF | 0In Stock | 600L | 3.9 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L3R9AW200T 600L3R9AW200T\500 | |||||
Mfr: 600L1R6AT200T TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 1.6pF Tol 0.05pF | 0In Stock | 600L | 1.6 pF | 200 V | 0.05 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L1R6AT200T 600L1R6AT200T\500 | |||||
Mfr: 600L180GT200T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 18pF Tol 2% | 0In Stock | 600L | 18 pF | 200 V | 2 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L180GT200T 600L180GT200T\500 | |||||
Mfr: 600L1R6AW200T TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 1.6pF Tol 0.05pF | 0In Stock | 600L | 1.6 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L1R6AW200T 600L1R6AW200T\500 | |||||
Mfr: 600L0R2AT200T TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 0.2pF Tol 0.05pF | 0In Stock | 600L | 0.2 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L0R2AT200T 600L0R2AT200T\500 | |||||
Mfr: 600L0R3AW200T TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 0.3pF Tol 0.05pF | Not Available Online | 600L | 0.3 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L0R3AW200T 600L0R3AW200T\500 | |||||
Mfr: 600L0R3BT200T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 0.3pF Tol 0.1pF | 0In Stock | 600L | 0.3 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L0R3BT200T 600L0R3BT200T\500 | |||||
Mfr: 600L1R6DW200T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 1.6pF Tol 0.5pF | 0In Stock | 600L | 1.6 pF | 200 V | 0.5 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L1R6DW200T |