RF Capacitors
108.696 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100B0R6BT500XT TTI: 100B0R6BT500XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 500volts 0.6pF | 0In Stock | 100B | 0.6 pF | 500 V | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B0R6BT500XT | |||||
Mfr: 100A5R1CW150XT TTI: 100A5R1CW150XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150volts 5.1pF | 0In Stock | 100A | 5.1 pF | 150 V | 0.25 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Bulk | ATC100A5R1CW150XT | |||||
Mfr: 04025J1R5BBSTR TTI: 04025J1R5BBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 1.5pF 0.1pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 1.5 pF | 50 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 04025J3R9ABSTR TTI: 04025J3R9ABSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 3.9pF .05pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 3.9 pF | 50 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 0402ZK390FBSTR\500 TTI: 0402ZK390FBSTR\500 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 10V 39pF 1%Tol ThinF ilm 0402 | Not Available Online | Accu-P Std | 39 pF | 10 V | 1 % | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 600L3R3BT200T10K TTI: 600L3R3BT200T10K KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 3.3PF 200V .10PF 0402 | Not Available Online | 600L | 3.3 pF | 200 V | 0.1 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L150FT200T4K TTI: 600L150FT200T4K KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 15PF 200V 1% 0402 | Not Available Online | 600L | 15 pF | 200 V | 1 % | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L120FT200T4K TTI: 600L120FT200T4K KYOCERA AVX Silicon RF Capacitors / Thin Film 12PF 200V 1% 0402 | Not Available Online | 600L | 12 pF | 200 V | 1 % | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 100A430FT150XC100 TTI: 100A430FT150XC100 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 43PF 150V 1% 0505 | 0In Stock | 100A | 43 pF | 150 V | 1 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | WAFL | ||||||
Mfr: 100B8R2BCA500XC100 TTI: 100B8R2BCA500XC100 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 8.2PF 500V .10PF 1111 | 0In Stock | 100B | Reel | ||||||||||||||||||
Mfr: 600S0R3AT250T TTI: 600S0R3AT250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 0.3pF Tol 0.05pF | Not Available Online | 600S | 0.3 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S0R3AT250T\500 | |||||
Mfr: 100B151JT1000XC100 TTI: 100B151JT1000XC100 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 150PF 1KV 5% 1111 | Not Available Online | 100B | Reel | ||||||||||||||||||
Mfr: 100A240FT150XC100 TTI: 100A240FT150XC100 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 24PF 150V 1% 0505 | 0In Stock | 100A | 24 pF | 150 V | 1 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | WAFL | ||||||
Mfr: 600S101KT250XT TTI: 600S101KT250XT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250volts 100pF 10% | Not Available Online | 600S | 100 pF | 250 V | 10 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S101KT250XT 600S101KT250XT\500 | |||||
Mfr: 600F1R2BT250XT TTI: 600F1R2BT250XT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250volts 1.2pF NP0 | Not Available Online | 600F | 1.2 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F1R2BT250XT 600F1R2BT250XT\500 | |||||
Not Available Online | 600S | 20 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S200FT250XT 600S200FT250XT\500 | ||||||
Not Available Online | 600S | 24 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S240FT250XT 600S240FT250XT\500 | ||||||
Not Available Online | 600L | 10 pF | 200 V | 1 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L100FT200T 600L100FT200T\500 | ||||||
0In Stock | 100A | 3 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A3R0BW150XT | ||||||
0In Stock | 100B | 47 pF | 500 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B470JT500XT | ||||||
Mfr: 100B471KT200XT TTI: 100B471KT200XT KYOCERA AVX Silicon RF Capacitors / Thin Film 200volts 470pF 10% | 0In Stock | 100B | 470 pF | 200 V | 10 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B471KT200XT | |||||
Mfr: 06035J9R1BBSTR TTI: 06035J9R1BBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 9.1pF 0.1pFTol T hinFilm 0603 | 0In Stock | Accu-P Std | 9.1 pF | 50 V | 0.1 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | |||||||||
Mfr: 100B181JT300XT TTI: 100B181JT300XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 300volts 180pF 5% | 0In Stock | 100B | 180 pF | 300 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B181JT300XT | |||||
Mfr: 0402YJ100FBWTR TTI: 0402YJ100FBWTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 16V 10pF 1%Tol ThinF ilm 0402 | 0In Stock | Accu-P Std | 10 pF | 16 V | 1 % | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 04023J0R2ABSTR TTI: 04023J0R2ABSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 0.2pF .05pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 0.2 pF | 25 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel |