700A - RF Capacitors
11.807 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 700A7R5JCA150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 7.5pF Tol 5% Las Mkg | 0In Stock | 700A | 7.5 pF | 150 V | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||||
Mfr: 700A8R2BT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 8.2pF Tol .1pF Las Mkg | 0In Stock | 700A | 8.2 pF | 150 V | 0.1 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||||
Mfr: 700A0R6BT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 0.6pF Tol .1pF Las Mkg | 0In Stock | 700A | 0.6 pF | 150 V | 0.1 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||||
Mfr: 700A130FT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 13pF Tol 1% Las Mkg | 0In Stock | 700A | 13 pF | 150 V | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Bulk | |||||||
Mfr: 700A131JCA150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 130pF Tol 5% Las Mkg | 0In Stock | 700A | 130 pF | 150 V | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||||
Mfr: 700A150FW150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 15pF Tol 1% Las Mkg | 0In Stock | 700A | 15 pF | 150 V | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||||
Mfr: 700A160JCA150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 16pF Tol 5% Las Mkg | 0In Stock | 700A | 16 pF | 150 V | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||||
Mfr: 700A201JP150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 200pF Tol 5% Las Mkg | 0In Stock | 700A | 200 pF | 150 V | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||||
Mfr: 700A220GT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 22pF Tol 2% Las Mkg | 0In Stock | 700A | 22 pF | 150 V | 2 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Bulk | |||||||
Mfr: 700A220GW150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 22pF Tol 2% Las Mkg | 0In Stock | 700A | 22 pF | 150 V | 2 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||||
Mfr: 700A220JW150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 22pF Tol 5% Las Mkg | 0In Stock | 700A | 22 pF | 150 V | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Bulk | |||||||
Mfr: 700A390GW150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 39pF Tol 2% Las Mkg | 0In Stock | 700A | 39 pF | 150 V | 2 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||||
Mfr: 700A3R9BCA150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 3.9pF Tol .1pF Las Mkg | 0In Stock | 700A | 3.9 pF | 150 V | 0.1 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||||
Mfr: 700A4R3CT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 4.3pF Tol .25pF Las Mkg | 0In Stock | 700A | 4.3 pF | 150 V | 0.25 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||||
Mfr: 700A111JW150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 110pF Tol 5% Las Mkg | 0In Stock | 700A | 110 pF | 150 V | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||||
Mfr: 700A471JT150XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 470pF Tol 5% Las Mkg | 0In Stock | 700A | 470 pF | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A471JT150XT 700A471JT150XT\500 | |||||||
Mfr: 700A100JT150XT TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 150V 10pF Tol 5% Las Mkg | 0In Stock | 700A | 10 pF | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A100JT150XT | |||||||
Mfr: 700A471FT150XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 470pF Tol 1% Las Mkg | 0In Stock | 700A | 470 pF | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A471FT150XT | |||||||
Mfr: 700A102MT50XTV TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 1000pF Tol 20% Las Mkg Vertical | 0In Stock | 700A | 1 nF | 50 V | 20 % | 0 PPM / C, 30 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ||||||
Mfr: 700A1R3CT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 1.3pF Tol .25pF Las Mkg | 0In Stock | 700A | 1.3 pF | 150 V | 0.25 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||||
Mfr: 700A2R7BT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 2.7pF Tol .1pF Las Mkg | 0In Stock | 700A | 2.7 pF | 150 V | 0.1 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||||
Mfr: 700A300KTN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 30pF Tol 10% Las Mkg | 0In Stock | 700A | 30 pF | 150 V | 10 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||||
Mfr: 700A300KWN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 30pF Tol 10% Las Mkg | 0In Stock | 700A | 30 pF | 150 V | 10 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||||
Mfr: 700A220KCA150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 22pF Tol 10% Las Mkg | 0In Stock | 700A | 22 pF | 150 V | 10 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||||
Mfr: 700A510KT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 51pF Tol 10% Las Mkg | 0In Stock | 700A | 51 pF | 150 V | 10 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle |