560L - RF Capacitors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 560L103MTT TTI: 560L103MTT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 50V 0.01uF 160kHz 0402 20% Tin/Gold | Not Available Online | 560L | 10 nF | 20 % | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | Reel | ||||||||||
Mfr: 560L102MTT TTI: 560L102MTT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 100V 1000pF 0402 20% Ultra Broadband Tin/Gold | Not Available Online | 560L | 1 nF | 20 % | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | Reel | ||||||||||
Mfr: 560L223MTT TTI: 560L223MTT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 25V 0.022uF 72kHz 0402 20% Tin/Gold | Not Available Online | 560L | 25 nF | 20 % | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | Reel | ||||||||||
Mfr: 560L473MTT TTI: 560L473MTT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 25V 0.047uF 34kHz 0402 20% Tin/Gold | Not Available Online | 560L | 47 nF | 20 % | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | Reel |