600L - RF Capacitors
2.364 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 600L0R5BT200T TTI: 600L0R5BT200T KYOCERA AVX Availability: 2.500In StockSilicon RF Capacitors / Thin Film 200V 0.5pF Tol 0.1pF | 2.500In Stock | 600L | 0.5 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L0R5BT200T 600L0R5BT200T\500 | |||||
Mfr: 600L4R7AT200T TTI: 600L4R7AT200T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 200V 4.7pF Tol 0.05pF | Not Available Online | 600L | 4.7 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L4R7AT200T 600L4R7AT200T\500 | |||||
Not Available Online | 600L | 22 pF | 200 V | 1 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L220FT200T 600L220FT200T\500 | ||||||
Mfr: 600L3R3BT200T10K TTI: 600L3R3BT200T10K KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 3.3PF 200V .10PF 0402 | Not Available Online | 600L | 3.3 pF | 200 V | 0.1 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L150FT200T4K TTI: 600L150FT200T4K KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 15PF 200V 1% 0402 | Not Available Online | 600L | 15 pF | 200 V | 1 % | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L120FT200T4K TTI: 600L120FT200T4K KYOCERA AVX Silicon RF Capacitors / Thin Film 12PF 200V 1% 0402 | Not Available Online | 600L | 12 pF | 200 V | 1 % | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Not Available Online | 600L | 10 pF | 200 V | 1 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L100FT200T 600L100FT200T\500 | ||||||
Mfr: 600L9R1BT200T4K TTI: 600L9R1BT200T4K KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 9.1PF 200V .10PF 0402 | Not Available Online | 600L | 9.1 pF | 200 V | 0.1 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L9R1BT200T TTI: 600L9R1BT200T KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 9.1pF Tol 0.1pF | Not Available Online | 600L | 9.1 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L9R1BT200T 600L9R1BT200T\500 | |||||
Mfr: 600L150GT200T TTI: 600L150GT200T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 200V 15pF Tol 2% | Not Available Online | 600L | 15 pF | 200 V | 2 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L150GT200T 600L150GT200T\500 | |||||
Mfr: 600L1R2AT200T TTI: 600L1R2AT200T KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 1.2pF Tol 0.05pF | Not Available Online | 600L | 1.2 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L1R2AT200T 600L1R2AT200T\500 | |||||
Not Available Online | 600L | 20 pF | 200 V | 1 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L200FT200T 600L200FT200T\500 | ||||||
Not Available Online | 600L | 27 pF | 200 V | 1 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L270FT200T 600L270FT200T\500 | ||||||
Mfr: 600L2R2AT200T TTI: 600L2R2AT200T KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 2.2pF Tol 0.05pF | Not Available Online | 600L | 2.2 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L2R2AT200T 600L2R2AT200T\500 | |||||
Mfr: 600L8R2BT200T TTI: 600L8R2BT200T KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 8.2pF Tol 0.1pF | Not Available Online | 600L | 8.2 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L8R2BT200T 600L8R2BT200T\500 | |||||
Mfr: 600L6R8BT200T TTI: 600L6R8BT200T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 200V 6.8pF Tol 0.1pF | Not Available Online | 600L | 6.8 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L6R8BT200T 600L6R8BT200T\500 | |||||
Not Available Online | 600L | 10 pF | 200 V | 5 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L100JT200T 600L100JT200T\500 | ||||||
Mfr: 600L3R3BT200T TTI: 600L3R3BT200T KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 3.3pF Tol 0.1pF | Not Available Online | 600L | 3.3 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L3R3BT200T 600L3R3BT200T\500 | |||||
Mfr: 600L5R6BT200T TTI: 600L5R6BT200T KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 5.6pF Tol 0.1pF | Not Available Online | 600L | 5.6 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L5R6BT200T 600L5R6BT200T\500 | |||||
Mfr: 600L4R7AT200T4K TTI: 600L4R7AT200T4K KYOCERA AVX Availability: 0In Stock608.000 On Order Expected Silicon RF Capacitors / Thin Film 4.7PF 200V .05PF 0402 | 0In Stock608.000 On Order Expected | 600L | 4.7 pF | 200 V | 0.05 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L3R9BT200T TTI: 600L3R9BT200T KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 3.9pF Tol 0.1pF | Not Available Online | 600L | 3.9 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L3R9BT200T 600L3R9BT200T\500 | |||||
Mfr: 600L2R2BT200T TTI: 600L2R2BT200T KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 2.2pF Tol 0.1pF | Not Available Online | 600L | 2.2 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L2R2BT200T 600L2R2BT200T\500 | |||||
Mfr: 600L0R7AT200T TTI: 600L0R7AT200T KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 0.7pF Tol 0.05pF | Not Available Online | 600L | 0.7 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L0R7AT200T 600L0R7AT200T\500 | |||||
Mfr: 600L0R9AT200T TTI: 600L0R9AT200T KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 0.9pF Tol 0.05pF | Not Available Online | 600L | 0.9 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L0R9AT200T 600L0R9AT200T\500 | |||||
Mfr: 600L0R8AT200T TTI: 600L0R8AT200T KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 0.8pF Tol 0.05pF | Not Available Online | 600L | 0.8 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L0R8AT200T 600L0R8AT200T\500 |