600S - RF Capacitors
5.430 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 600S101FT250T TTI: 600S101FT250T KYOCERA AVX Availability: 2.000In StockSilicon RF Capacitors / Thin Film 250V 100pF Tol 1% | 2.000In Stock | 600S | 100 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S101FT250T\500 | |||||
Mfr: 600S101FT250XT TTI: 600S101FT250XT KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 100pF 1% | Not Available Online | 600S | 100 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S101FT250XT 600S101FT250XT\500 | |||||
Mfr: 600S101KT250T TTI: 600S101KT250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 100pF Tol 10% | Not Available Online | 600S | 100 pF | 250 V | 10 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S101KT250T\500 | |||||
Mfr: 600S180FW250XT4K TTI: 600S180FW250XT4K KYOCERA AVX Availability: 0In Stock108.000 On Order Expected Silicon RF Capacitors / Thin Film 18PF 250V 1% 0603 | 0In Stock108.000 On Order Expected | 600S | 18 pF | 250 V | 1 % | 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600S820FT250XT TTI: 600S820FT250XT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250volts 82pF 1% | Not Available Online | 600S | 82 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S820FT250XT 600S820FT250XT\500 | |||||
Not Available Online | 600S | 15 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S150FT250XT 600S150FT250XT\500 | ||||||
Not Available Online | 600S | 39 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S390FT250XT 600S390FT250XT\500 | ||||||
Not Available Online | 600S | 1.8 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S1R8BT250XT 600S1R8BT250XT\500 | ||||||
Mfr: 600S0R3AT250T TTI: 600S0R3AT250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 0.3pF Tol 0.05pF | Not Available Online | 600S | 0.3 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S0R3AT250T\500 | |||||
Mfr: 600S101KT250XT TTI: 600S101KT250XT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250volts 100pF 10% | Not Available Online | 600S | 100 pF | 250 V | 10 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S101KT250XT 600S101KT250XT\500 | |||||
Not Available Online | 600S | 20 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S200FT250XT 600S200FT250XT\500 | ||||||
Not Available Online | 600S | 24 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S240FT250XT 600S240FT250XT\500 | ||||||
Not Available Online | 600S | 56 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S560FT250XT 600S560FT250XT\500 | ||||||
Mfr: 600S390FT250XT4K TTI: 600S390FT250XT4K KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 39PF 250V 1% 0603 | Not Available Online | 600S | 39 pF | 250 V | 1 % | 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600S1R0BT250T TTI: 600S1R0BT250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 1pF Tol 0.1pF | Not Available Online | 600S | 1 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S1R0BT250T\500 | |||||
Not Available Online | 600S | 43 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S430FT250XT 600S430FT250XT\500 | ||||||
Mfr: 600S1R6BT250XT TTI: 600S1R6BT250XT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250volts 1.6pF | Not Available Online | 600S | 1.6 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S1R6BT250XT 600S1R6BT250XT\500 | |||||
Not Available Online | 600S | 47 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S470FT250XT 600S470FT250XT\500 | ||||||
Mfr: 600S0R8BT250XT TTI: 600S0R8BT250XT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250volts 0.8pF | Not Available Online | 600S | 0.8 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S0R8BT250XT 600S0R8BT250XT\500 | |||||
Mfr: 600S2R7BT250XT TTI: 600S2R7BT250XT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250volts 2.7pF | Not Available Online | 600S | 2.7 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S2R7BT250XT 600S2R7BT250XT\500 | |||||
Not Available Online | 600S | 1.2 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S1R2AW250XT 600S1R2AW250XT\500 | ||||||
Mfr: 600S1R0BT250XTV TTI: 600S1R0BT250XTV KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 1pF Tol 0.1pF Las Mkg Vertical | Not Available Online | 600S | 1 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S1R0BT250XTV\500 | |||||
Mfr: 600S1R0AT250XT4K TTI: 600S1R0AT250XT4K KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 1.0PF 250V .05PF 0603 | Not Available Online | 600S | 1 pF | 250 V | 0.05 pF | 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600S5R6AT250T TTI: 600S5R6AT250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 5.6pF Tol 0.05pF | Not Available Online | 600S | 5.6 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S5R6AT250T\500 | |||||
Not Available Online | 600S | 3.9 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S3R9BT250XT 600S3R9BT250XT\500 |