KGU - RF Capacitors
71 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KGU02ACG1C2R0BH TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 2.0PF 16V .10PF 0100 5 | 0In Stock | KGU | 2 pF | 16 V | 01005 | 0402 | 01005 (0402 metric) | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.1 mm | Reel | |||||||
0In Stock | KGU | 27 pF | 250 V | 5 % | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.36 mm | Reel | |||||||
0In Stock | KGU | 22 pF | 1 % | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.9 mm | Reel | ||||||||
Mfr: KGU21RCG2E6R8BU TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 6.8PF 100V .10PF 080 5 | 0In Stock | KGU | 6.8 pF | 0.1 pF | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | |||||||
Mfr: KGU15ACG2E8R2BT TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 8.2PF 100V .10PF 060 3 | 0In Stock | KGU | 8.2 pF | 0.1 pF | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.9 mm | Reel | |||||||
0In Stock | KGU | 68 pF | 1 % | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.9 mm | Reel | ||||||||
0In Stock | KGU | 12 pF | 1 % | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.9 mm | Reel | ||||||||
Mfr: KGU15ACG2E5R6BT TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 5.6PF 100V .10PF 060 3 | 0In Stock | KGU | 5.6 pF | 250 V | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.36 mm | Reel | |||||||
Mfr: KGU21RCG2E9R1BU TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 9.1PF 100V .10PF 080 5 | 0In Stock | KGU | 9.1 pF | 250 V | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 0.51 mm | Reel | |||||||
Mfr: KGU02ACG1C3R0BH TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 3.0PF 16V .10PF 0100 5 | 0In Stock | KGU | 3 pF | 16 V | 01005 | 0402 | 01005 (0402 metric) | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.1 mm | Reel | |||||||
0In Stock | KGU | 10 pF | 2 % | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.9 mm | Reel | ||||||||
0In Stock | KGU | 18 pF | 1 % | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ||||||||
Mfr: KGU21RCG2E6R2BU TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 6.2PF 100V .10PF 080 5 | 0In Stock | KGU | 6.2 pF | 0.1 pF | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | |||||||
Mfr: KGU21RCG2E5R6BU TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 5.6PF 100V .10PF 080 5 | 0In Stock | KGU | 5.6 pF | 0.1 pF | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | |||||||
Mfr: KGU21RCG2E8R2BU TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 8.2PF 100V .10PF 080 5 | 0In Stock | KGU | 8.2 pF | 0.1 pF | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | |||||||
Mfr: KGU02ACG1C1R0BH TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 1.0PF 16V .10PF 0100 5 | 0In Stock | KGU | 1 pF | 16 V | 01005 | 0402 | 01005 (0402 metric) | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.1 mm | Reel | |||||||
0In Stock | KGU | 12 pF | 1 % | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ||||||||
0In Stock | KGU | 15 pF | 1 % | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.9 mm | Reel | ||||||||
0In Stock | KGU | 18 pF | 1 % | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.9 mm | Reel | ||||||||
Mfr: KGU02ACG1ER50CH TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film .5PF 25V .25PF 01005 | 0In Stock | KGU | 0.5 pF | 0.25 pF | 1005 | 0402 | 01005 (0402 metric) | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.22 mm | Reel | |||||||
0In Stock | KGU | 10 pF | 1 % | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ||||||||
0In Stock | KGU | 15 pF | 1 % | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ||||||||
0In Stock | KGU | 68 pF | 1 % | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ||||||||
0In Stock | KGU | 33 pF | 1 % | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ||||||||
Mfr: KGU15ACG2E7R5BT TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 7.5PF 100V .10PF 060 3 | 0In Stock | KGU | 7.5 pF | 0.1 pF | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.9 mm | Reel |