• RF & Wireless
  • RF Inductors
  • RF Inductors - Leaded

RF Inductors - Leaded

13.139 Results
13.139 Results
Filtered By:RF & WirelessRF Inductors
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: RL622-3R3K-RC
TTI: RL622-3R3K-RC
Bourns
Availability:

5.600In Stock

RF Inductors - Leaded 3.3uH 10% 7.96MHz 5.5A

5.600In Stock

Please adjust quantity to Min / Mult value
RF Choke
Radial
Unshielded
3.3 uH
10 %
5.5 A
25 mOhms
- 55 C
+ 105 C
20
79 MHz
Standard
PCB Mount
11 mm
8.5 mm
Ferrite
RL622
Tray
Datasheet
Mfr: 5254-RC
TTI: 5254-RC
Bourns
Availability:

3.888In Stock

RF Inductors - Leaded 250uH 20%

3.888In Stock

Please adjust quantity to Min / Mult value
Wirewound
Axial
Unshielded
250 uH
20 %
2.5 A
170 mOhms
- 55 C
+ 105 C
Standard
PCB Mount
31.75 mm
11.18 mm
Ferrite
Bulk
Datasheet
Mfr: RL622-333K-RC
TTI: RL622-333K-RC
Bourns
Availability:

100In Stock

RF Inductors - Leaded Inductor, Radial

100In Stock

Please adjust quantity to Min / Mult value
RF Choke
Radial
Unshielded
33 mH
10 %
30 mA
70 Ohms
- 55 C
+ 105 C
30
100 kHz
Standard
PCB Mount
11 mm
8.5 mm
Ferrite
RL622
Tray
Datasheet
Mfr: RL822-3R3K-RC
TTI: RL822-3R3K-RC
Bourns
Availability:

22.600In Stock

RF Inductors - Leaded Inductor, Radial

22.600In Stock

Please adjust quantity to Min / Mult value
RF Choke
Radial
Unshielded
3.3 uH
10 %
2.66 A
25 mOhms
- 55 C
+ 105 C
20
79 MHz
Standard
PCB Mount
11 mm
8.5 mm
Ferrite
RL822
Bulk
Datasheet
Mfr: 1537R-28K
TTI: 1537R-28K
Delevan
Availability:

5.500In Stock

RF Inductors - Leaded 4.7uH 10% 2.6ohm Molded Unshield Coil

5.500In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
4.7 uH
10 %
294 mA
2.6 Ohms
- 55 C
+ 125 C
33
90 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
Phenolic
1537/R
Reel
1537R-28K
T1000
Datasheet
Mfr: DFSG-30-0002
TTI: DFSG-30-0002
Schurter
Availability:

510In Stock

RF Inductors - Leaded DFSG SATURAT CHOKE 6A

510In Stock

Please adjust quantity to Min / Mult value
Saturation Choke
Radial
Unshielded
15 %
6 A
60 mOhms
- 25 C
+ 100 C
30 MHz
Standard
PCB Mount
30 mm
30 mm
22 mm
Iron
DFSG
Bulk
Datasheet
Mfr: 1025R-42K
TTI: 1025R-42K
Delevan
Availability:

1.000In Stock

RF Inductors - Leaded 8.2 uH

1.000In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
8.2 uH
10 %
160 mA
2.7 Ohms
- 55 C
+ 125 C
55
55 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Iron
1025/R, 1026/R
Reel
1025R-42K
B500
Datasheet
Mfr: 1025R-68KTR
TTI: 1025R-68KTR
Delevan
Availability:

18.000In Stock

RF Inductors - Leaded 100 UH 10%

18.000In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
100 uH
10 %
84 mA
8 Ohms
- 55 C
+ 105 C
50
13 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Ferrite
1025/R, 1026/R
Reel
1025R-68KTR
T1000
Datasheet
Mfr: 1537R-12K
TTI: 1537R-12K
Delevan
Availability:

800In Stock

RF Inductors - Leaded 1 UH 10%

800In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1 uH
10 %
880 mA
290 mOhms
50
200 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
1537/R
Bulk
1537R-12K
B500
Datasheet
Mfr: 1537R-30K
TTI: 1537R-30K
Delevan
Availability:

2.000In Stock

RF Inductors - Leaded 5.6uH 10% .32ohm Molded Unshield Coil

2.000In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
5.6 uH
10 %
565 mA
320 mOhms
45
60 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
1537/R
Reel
1537R-30K
T1000
Datasheet
Mfr: 1025R-48KTR
TTI: 1025R-48KTR
Delevan
Availability:

1.000In Stock

RF Inductors - Leaded 15 UH 10%

1.000In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
15 uH
600 mOhms
Standard
PCB Mount
6.35 mm
2.41 mm
Iron
1025/R, 1026/R
Reel
1025R-48KTR
T1000
Datasheet
Mfr: B82144A2105J000
TTI: B82144A2105J000
TDK
Availability:

15.000In Stock

End of Life
RF Inductors - Leaded 1000uH 0.2A 3.8ohms

15.000In Stock

Call
or
View Details
HF Choke
Axial
1 mH
5 %
200 mA
350 mOhms
- 55 C
+ 125 C
60
12 MHz
Standard
PCB Mount
12 mm
12 mm
5.2 mm
Ferrite
B82141
Reel
B82144A2105J
Datasheet
Mfr: B82144A2107J000
TTI: B82144A2107J000
TDK
Availability:

7.500In Stock

15.000 On Order
Expected 22-Jan-27
End of Life
RF Inductors - Leaded 100000uH 0.02A 420ohms

7.500In Stock

15.000 On Order
Expected 22-Jan-27
Call
or
View Details
HF Choke
Axial
100 mH
5 %
20 mA
350 mOhms
- 55 C
+ 125 C
30
12 MHz
Standard
PCB Mount
12 mm
12 mm
5.2 mm
Ferrite
B82144
Reel
B82144A2107J
Datasheet
Mfr: B82144A2224J000
TTI: B82144A2224J000
TDK
Availability:

33.000In Stock

RF Inductors - Leaded 220uH 0.4A 1.6ohms

33.000In Stock

Please adjust quantity to Min / Mult value
HF Choke
Axial
220 uH
5 %
400 mA
95 Ohms
- 55 C
+ 125 C
50
Standard
PCB Mount
12 mm
5.2 mm
Ferrite
B82144
Reel
B82144A2224J
Datasheet
Mfr: B78108S1105J000
TTI: B78108S1105J000
TDK
Availability:

85.000In Stock

End of Life
RF Inductors - Leaded 1000uH 130mA 14ohms

85.000In Stock

Call
or
View Details
HF Choke
Axial
1 mH
5 %
130 mA
4.18 mOhms
- 55 C
+ 125 C
50
Standard
PCB Mount
9.2 mm
4 mm
B44066
Reel
B78108S1105J
Datasheet
Mfr: B78108S1474J000
TTI: B78108S1474J000
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 470uH 170mA 7.9ohms

Not Available Online

Call
or
View Details
HF Choke
Axial
470 uH
5 %
170 mA
7.9 Ohms
- 55 C
+ 125 C
70
2.2 MHz
Standard
PCB Mount
9.2 mm
4 mm
B78108
Reel
B78108S1474J
Datasheet
Mfr: B78108S1104J000
TTI: B78108S1104J000
TDK
Availability:

205.000In Stock

End of Life
RF Inductors - Leaded 100uH 370mA 1.7ohms

205.000In Stock

Call
or
View Details
HF Choke
Axial
100 uH
5 %
370 mA
130 mOhms
- 55 C
+ 125 C
70
Standard
PCB Mount
9.2 mm
4 mm
B44066
Reel
B78108S1104J
Datasheet
Mfr: B78148S1105J000
TTI: B78148S1105J000
TDK
Availability:

16.000In Stock

RF Inductors - Leaded HF-CHOKE BC 1000UH 5%

16.000In Stock

Please adjust quantity to Min / Mult value
RF Choke
Radial
9.2 mm x 4 mm
Unshielded
1 mH
5 %
130 mA
14 Ohms
- 55 C
+ 125 C
50
1.6 MHz
Standard
PCB Mount
9.2 mm
4 mm
Ferrite
B78148S
Reel
B78148S1105J
Datasheet
Mfr: B82144A2103K000
TTI: B82144A2103K000
TDK
Availability:

103.500In Stock

RF Inductors - Leaded 10uH 1.4A 0.22ohms

103.500In Stock

Please adjust quantity to Min / Mult value
HF Choke
Axial
10 uH
10 %
1.4 A
95 Ohms
- 55 C
+ 125 C
60
Standard
PCB Mount
12 mm
5.2 mm
Ferrite
B82141
Reel
B82144A2103K
Datasheet
Mfr: B78108S1473J000
TTI: B78108S1473J000
TDK
Availability:

50.000In Stock

15.000 On Order
Expected 12-Mar-27
End of Life
RF Inductors - Leaded 47uH 450mA 1.1ohms

50.000In Stock

15.000 On Order
Expected 12-Mar-27
Call
or
View Details
HF Choke
Axial
47 uH
5 %
450 mA
130 mOhms
- 55 C
+ 125 C
45
Standard
PCB Mount
9.2 mm
4 mm
B78108
Reel
B78108S1473J
Datasheet
Mfr: B82144A2104J000
TTI: B82144A2104J000
TDK
Availability:

141.000In Stock

RF Inductors - Leaded 100uH 0.6A 0.7ohms

141.000In Stock

Please adjust quantity to Min / Mult value
HF Choke
Axial
100 uH
5 %
600 mA
350 mOhms
- 55 C
+ 125 C
50
12 MHz
Standard
PCB Mount
12 mm
12 mm
5.2 mm
Ferrite
B82141
Reel
B82144A2104J
Datasheet
Mfr: B78108S1222K000
TTI: B78108S1222K000
TDK
Availability:

5.000In Stock

End of Life
RF Inductors - Leaded 2.2uH 1000mA .25ohms

5.000In Stock

Call
or
View Details
HF Choke
Axial
2.2 uH
10 %
1 A
280 mOhms
- 55 C
+ 125 C
55
Standard
PCB Mount
9.2 mm
4 mm
B78108
Reel
B78108S1222K
Datasheet
Mfr: B82111E0000C028
TTI: B82111E0000C028
TDK
Availability:

8.000In Stock

End of Life
RF Inductors - Leaded VHF-CHOKE 680UH 0.2A

8.000In Stock

Call
or
View Details
VHF Choke
Axial
6 mm x 26 mm
Unshielded
680 uH
20 %
200 mA
14 Ohms
- 55 C
+ 125 C
19 MHz
Standard
PCB Mount
26 mm
6 mm
Ferrite
B82111E
Reel
B82111EC28
Datasheet
Mfr: B78148S1475J000
TTI: B78148S1475J000
TDK
Availability:

54.000In Stock

RF Inductors - Leaded HF-CHOKE BC 4700UH 5%

54.000In Stock

Please adjust quantity to Min / Mult value
RF Choke
Radial
9.2 mm x 4 mm
Unshielded
4.7 mH
5 %
55 mA
78 Ohms
- 55 C
+ 125 C
35
700 kHz
Standard
PCB Mount
9.2 mm
4 mm
4 mm
Ferrite
B78148S
Reel
B78148S1475J
Datasheet
Mfr: 1025R-20K
TTI: 1025R-20K
Delevan
Availability:

500In Stock

RF Inductors - Leaded 1 uH

500In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1 uH
10 %
390 mA
1 Ohms
- 55 C
+ 125 C
25
230 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Phenolic
1025/R, 1026/R
Reel
1025R-20K
B500
  • 1
  • 2
  • 3
  • 4