RF Inductors - Leaded
13.139 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Molded | Axial | Unshielded | 1.2 uH | 10 % | 835 mA | 400 mOhms | 35 | 180 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840-11K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 56 uH | 5 % | 540 mA | 1.8 Ohms | 80 | 17.6 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470-22J T100 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 100 nH | 5 % | 1.38 A | 80 mOhms | - 55 C | + 125 C | 40 | 680 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Reel | 1025-94J T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 3.3 uH | 10 % | 335 mA | 2 Ohms | - 55 C | + 105 C | 33 | 110 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1537/R | Reel | 1537-24K T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 39 uH | 10 % | 264 mA | 2 Ohms | - 55 C | + 105 C | 70 | 18 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | Iron | 2150/R | Reel | 2150-38K T1000 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 3.3 uH | 10 % | 1.19 A | 100 Ohms | - 55 C | + 125 C | 60 | 100 MHz | PCB Mount | 22.86 mm | 7.11 mm | Phenolic | 2890/R | Bulk | 2890R-08K B100 | |||||||||
0In Stock | Molded | Axial | Unshielded | 5.6 uH | 10 % | 760 mA | 80 Ohms | - 55 C | + 125 C | 60 | 80 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | Phenolic | 2890/R | Bulk | 2890R-14K B100 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 160 nH | 1 % | 2.37 A | 40 mOhms | - 55 C | + 125 C | 50 | 525 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 511 | Reel | 511-2F T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 240 nH | 5 % | 1.94 A | 60 mOhms | 45 | 415 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-6J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 12 uH | 5 % | 160 mA | 2.7 Ohms | - 55 C | + 105 C | 45 | 40 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Reel | 1025R-46J T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 68 nH | 3 % | 1.5 A | 60 mOhms | 40 | 750 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1026-12H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 1.2 uH | 10 % | 730 mA | 420 mOhms | - 55 C | + 125 C | 33 | 180 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537R-14K T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 3.3 uH | 10 % | 285 mA | 850 mOhms | - 55 C | + 125 C | 45 | 90 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-32K B500 | ||||||||
0In Stock | Established Reliability | Axial | Shielded | 120 nH | 10 % | 1.53 A | 34 mOhms | - 55 C | + 105 C | 50 | Standard | PCB Mount | 10.41 mm | 4.11 mm | Phenolic | ER1641 | Reel | ||||||||||
0In Stock | Radial | 22 uH | 10 % | 2.4 A | 70 mOhms | - 55 C | + 105 C | 40 | 9.2 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Reel | |||||||||||||
0In Stock | Molded | Axial | Unshielded | 10 uH | 10 % | 650 mA | 670 mOhms | - 55 C | + 125 C | 60 | 48 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | Iron | 1945/R | Bulk | 1945-08K B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 1.5 uH | 10 % | 560 mA | 220 mOhms | - 55 C | + 125 C | 28 | 140 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-24K B500 | ||||||||
0In Stock | Molded | Axial | Shielded | 330 nH | 10 % | 800 mA | 130 mOhms | - 55 C | + 105 C | 46 | 250 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Phenolic | 1641/R | Reel | 1641-331K T500 | ||||||||
0In Stock | Molded | Axial | Shielded | 1 mH | 10 % | 70 mA | 17.5 Ohms | 40 mA | - 55 C | + 105 C | 60 | 3.8 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 1641/R | Bulk | 1641-105K B500 | |||||||
0In Stock | Axial | Shielded | 150 uH | 10 % | 143 mA | 4.1 Ohms | 55 | 8.5 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | 1641/R | Bulk | 1641-154K B500 | ||||||||||||
0In Stock | Molded | Axial | Unshielded | 470 uH | 10 % | 36 mA | 42 Ohms | - 55 C | + 125 C | 30 | 6 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 1025/R, 1026/R | Bulk | 1025R-84K B500 | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 1.5 uH | 10 % | 3.1 A | 20 mOhms | 2.5 A | - 55 C | + 105 C | 160 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
0In Stock | Radial | Unshielded | 47 uH | 10 % | 1.3 A | 100 mOhms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | Bulk | |||||||||||||||
0In Stock | RF Choke | Axial | Shielded | 100 mH | 10 % | 22 mA | 484 Ohms | 3 mA | - 55 C | + 105 C | 50 | 320 kHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | ||||||||
Not Available Online | Molded | Axial | Unshielded | 10 uH | 10 % | 335 mA | 900 mOhms | - 55 C | + 125 C | 55 | 45 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Bulk | 1537-36K B500 |