• RF & Wireless
  • RF Inductors
  • RF Inductors - Leaded

RF Inductors - Leaded

13.139 Results
13.139 Results
Filtered By:RF & WirelessRF Inductors
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 1537-02K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
220 nH
10 %
2.02 A
50 mOhms
- 55 C
+ 125 C
50
Standard
PCB Mount
9.53 mm
3.96 mm
Phenolic
1537/R
Reel
Datasheet
Mfr: 1537-94J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 240uH 5% THT Mld Unshld RF Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
240 uH
5 %
115 mA
7.8 Ohms
65
5.9 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
1537/R
Reel
1537-94J
T500
Datasheet
Mfr: 1026R-08K
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded .047uH 10% .045ohm Molded Unshield Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
47 nH
10 %
1.8 A
45 mOhms
- 55 C
+ 125 C
40
800 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Phenolic
1025/R, 1026/R
Reel
1026R-08K
T1000
Datasheet
Mfr: 1026R-08J
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded .047uH 5% .045ohm Molded Unshield Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
47 nH
5 %
1.8 A
45 mOhms
- 55 C
+ 125 C
40
800 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Phenolic
1025/R, 1026/R
Reel
1026R-08J
T1000
Datasheet
Mfr: 1537-20K
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 2.2uH 10% .95ohm Molded Unshield Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
2.2 uH
10 %
485 mA
950 mOhms
33
135 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
1537/R
Reel
1537-20K
T1000
Datasheet
Mfr: 2150-36K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 33uH 10% 1.5ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
33 uH
10 %
305 mA
1.5 Ohms
- 55 C
+ 105 C
60
20 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
Iron
2150/R
Reel
2150-36K
T1000
Datasheet
Mfr: 2150R-06J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.5uH 5% .28ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1.5 uH
5 %
1.05 A
280 mOhms
40
160 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150R-06J
T1000
Datasheet
Mfr: 1945-31J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 470uH 5% 1.9ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
470 uH
5 %
128 mA
10.9 Ohms
- 55 C
+ 125 C
65
3.2 MHz
Standard
PCB Mount
11.35 mm
4.9 mm
Iron
1945/R
Reel
1945-31J
T1000
Datasheet
Mfr: 1944R-01K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .1uH 10% .02ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
100 nH
10 %
4 A
20 mOhms
75
400 MHz
Standard
PCB Mount
11.35 mm
4.9 mm
1944/R
Reel
1944R-01K
T1000
Datasheet
Mfr: 2500-16J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 620uH 1% 13ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
560 uH
5 %
104 mA
12.3 Ohms
- 55 C
+ 105 C
65
3.6 MHz
Standard
PCB Mount
11.18 mm
4.83 mm
Iron
2500/R
Reel
2500-16J
T500
Datasheet
Mfr: 2890-30K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 27uH 10% 22ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Choke
Axial
Unshielded
27 uH
10 %
750 mA
22 Ohms
45
22 MHz
Standard
PCB Mount
22.86 mm
7.11 mm
2890/R
Reel
2890-30K
T100
Datasheet
Mfr: 1025-48J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 15uH 5% 2.8ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
15 uH
5 %
157 mA
2.8 Ohms
45
35 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
1025/R, 1026/R
Reel
1025-48J
T1000
Datasheet
Mfr: 0819R-00K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .1uH 10% .13ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
100 nH
10 %
895 mA
130 mOhms
35
680 MHz
Standard
PCB Mount
5.08 mm
1.98 mm
0819/R
Reel
0819R-00K
T1000
Datasheet
Mfr: 1025-02J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .18uH 5% .12ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
180 nH
5 %
1.12 A
120 mOhms
- 55 C
+ 125 C
35
550 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Phenolic
1025/R, 1026/R
Reel
1025-02J
T1000
Datasheet
Mfr: 1025R-42J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 8.2uH 5% 2.7ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
8.2 uH
5 %
160 mA
2.7 Ohms
55
55 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
1025/R, 1026/R
Reel
1025R-42J
T500
Datasheet
Mfr: 1025R-36J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 4.7uH 5% 1.2ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
4.7 uH
5 %
239 mA
1.2 Ohms
- 55 C
+ 105 C
45
75 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Iron
1025/R, 1026/R
Bulk
1025R-36J
B500
Datasheet
Mfr: 1026-00M
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded .022uH 20% .01ohm Molded Unshield Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
22 nH
20 %
3.8 A
10 mOhms
- 55 C
+ 125 C
50
900 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Phenolic
1025/R, 1026/R
Reel
1026-00M
T1000
Datasheet
Mfr: 0925-104K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 100 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Shielded
100 uH
10 %
51 mA
16.8 Ohms
51 mA
- 55 C
+ 105 C
40
10.5 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Iron
0925/R
Bulk
0925-104K
B500
Datasheet
Mfr: 1025-06K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .27 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
270 nH
10 %
975 mA
160 mOhms
- 55 C
+ 125 C
33
430 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Phenolic
1025/R, 1026/R
Bulk
1025-06K
B500
Datasheet
Mfr: 1025-12J
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded .47 UH 5%

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
470 nH
5 %
660 mA
350 mOhms
- 55 C
+ 125 C
30
330 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Phenolic
1025/R, 1026/R
Bulk
1025-12J
B500
Datasheet
Mfr: 1025-36KTR
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 4.7 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
4.7 uH
10 %
239 mA
1.2 Ohms
- 55 C
+ 105 C
45
75 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Iron
1025/R, 1026/R
Reel
1025-36KTR
T1000
Datasheet
Mfr: 1025-54KTR
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 27 UH 10%

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
27 uH
10 %
140 mA
3.5 Ohms
- 55 C
+ 105 C
50
20 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Iron
1025/R, 1026/R
Reel
1025-54KTR
T1000
Datasheet
Mfr: 2500-28J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1mH 5% 88mA Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1 mH
5 %
88 mA
16.5 Ohms
- 55 C
+ 105 C
60
2.24 MHz
Standard
PCB Mount
11.18 mm
4.83 mm
Iron
2500/R
Reel
2500-28J
CT500
Datasheet
Mfr: RL895-181K-RC
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - Leaded 180uH 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
Unshielded
180 uH
10 %
710 mA
310 mOhms
Standard
PCB Mount
9.5 mm
7.8 mm
RL895
Datasheet
Mfr: 78FR56K-RC
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - Leaded 0.56uH 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RF Choke
Axial
Unshielded
560 nH
10 %
950 mA
120 mOhms
- 55 C
+ 105 C
40
245 MHz
Standard
PCB Mount
7.11 mm
2.79 mm
Ferrite
78F
Bulk
  • ...
  • 12
  • 13
  • 14