RF Inductors - Leaded
13.139 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Molded | Axial | Unshielded | 56 nH | 3 % | 1.7 A | 50 mOhms | 40 | 775 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1026-10H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 68 nH | 5 % | 1.5 A | 60 mOhms | - 55 C | + 125 C | 40 | 750 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Reel | 1026-12J T1000 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 56 nH | 10 % | 1.7 A | 50 mOhms | - 55 C | + 125 C | 40 | 775 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Reel | 1026R-10K T1000 | ||||||||
Mfr: 1641R-101K TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .1uH 10% .025ohm Mold Shield Coil Ind | Not Available Online | Molded | Axial | Shielded | 100 nH | 10 % | 1.83 A | 25 mOhms | - 55 C | + 105 C | 50 | 250 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | 1641/R | Reel | 1641R-101K T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 1 mH | 3 % | 82 mA | 33 Ohms | - 55 C | + 125 C | 65 | 2.3 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1638 | Reel | 1638-28H T1000 | ||||||||
Mfr: 0925R-103K TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 10uH 10% 4ohm Mold Shield Coil Ind | Not Available Online | Molded | Axial | Shielded | 10 uH | 10 % | 106 mA | 4 Ohms | 106 mA | - 55 C | + 105 C | 57 | 50 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 0925/R | Reel | 0925R-103K T1000 | ||||||
0In Stock | Molded | Axial | Unshielded | 2.2 uH | 10 % | 485 mA | 950 mOhms | - 55 C | + 125 C | 33 | 135 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537R-20K T1000 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 20 uH | 5 % | 140 mA | 3.3 Ohms | - 55 C | + 105 C | 50 | 25 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1782 | Reel | 1782-51J T1000 | ||||||||
Mfr: 78FR18K-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 0.18uH 10% Axial RF Choke | 0In Stock | RF Choke | Axial | Unshielded | 180 nH | 10 % | 1.15 A | 73 mOhms | - 55 C | + 105 C | 20 | 380 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Reel | ||||||||
0In Stock | RF Choke | Radial | Unshielded | 15 uH | 10 % | 2.9 A | 56 mOhms | - 55 C | + 105 C | 50 | 12 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk | ||||||||||
Not Available Online | Molded | Axial | Unshielded | 27 uH | 10 % | 140 mA | 3.5 Ohms | - 55 C | + 105 C | 50 | 20 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | 1025R-54K B500 | ||||||||
Not Available Online | RF Choke | Axial | Unshielded | 470 uH | 5 % | 126 mA | 7.7 Ohms | - 55 C | + 105 C | 60 | 2.25 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | |||||||||
0In Stock | Radial | Unshielded | 56 uH | 10 % | 1.2 A | 110 mOhms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | Tray | |||||||||||||||
0In Stock | RF Choke | Radial | Unshielded | 270 uH | 10 % | 570 mA | 530 mOhms | - 30 C | + 100 C | 40 | 2.4 MHz | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk | |||||||||
0In Stock | Radial | Unshielded | 470 uH | 10 % | 430 mA | 890 mOhms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | Bulk | |||||||||||||||
0In Stock | RF Choke | Axial | Unshielded | 1.5 uH | 10 % | 700 mA | 200 mOhms | - 55 C | + 105 C | 50 | 150 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
0In Stock | RF Choke | Axial | Unshielded | 1.8 uH | 10 % | 2.9 A | 23 mOhms | 2.1 A | - 55 C | + 105 C | 150 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
0In Stock | RF Choke | Axial | Unshielded | 12 mH | 10 % | 53 mA | 84 Ohms | 13 mA | - 55 C | + 105 C | 50 | 880 kHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 1.2 uH | 10 % | 3.2 A | 19 mOhms | 2.7 A | - 55 C | + 105 C | 170 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
0In Stock | Molded | Axial | Shielded | 4.7 uH | 10 % | 390 mA | 550 mOhms | - 55 C | + 105 C | 44 | 70 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Iron | 1641/R | Bulk | 1641R-472K B500 | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 12 uH | 5 % | 350 mA | 800 mOhms | - 55 C | + 105 C | 45 | 16 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
0In Stock | Radial | Unshielded | 33 uH | 10 % | 1.4 A | 70 mOhms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | Bulk | |||||||||||||||
0In Stock | RF Choke | Axial | Unshielded | 1 uH | 10 % | 3.3 A | 18 mOhms | 3 A | - 55 C | + 105 C | 190 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
0In Stock | RF Choke | Radial | Unshielded | 22 mH | 10 % | 59 mA | 44.9 Ohms | - 40 C | + 125 C | 40 | 270 kHz | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk | |||||||||
0In Stock | RF Choke | Radial | Unshielded | 3.3 uH | 20 % | 5.5 A | 25 mOhms | - 55 C | + 105 C | 20 | 79 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk |