RF Inductors - Leaded
13.139 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RF Choke | Radial | Unshielded | 39 mH | 10 % | 30 mA | 80 Ohms | - 55 C | + 105 C | 30 | 100 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | |||||||||
0In Stock | RF Choke | Radial | Unshielded | 10 uH | 10 % | 1.96 A | 45 mOhms | - 55 C | + 105 C | 50 | 14 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL822 | Bulk | |||||||||
Mfr: RL822-150K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 15uH 10% 1KHz 1.75A | 0In Stock | Radial | 15 uH | 10 % | 1.75 A | 58 mOhms | - 55 C | + 105 C | 40 | 12 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL822 | Bulk | ||||||||||
Mfr: RL822-331K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | 330 uH | 10 % | 330 mA | 900 mOhms | - 55 C | + 105 C | 20 | 2.3 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | RL822 | Bulk | |||||||||||
0In Stock | Radial | 10 mH | 40 Ohms | Standard | PCB Mount | 12.7 mm | 10.15 mm | Bulk | |||||||||||||||||||
Mfr: RL181S-562J-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | Shielded | 5.6 mH | 5 % | 40 mA | 8.4 Ohms | - 55 C | + 105 C | 100 | 350 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | ||||||||
Mfr: 6100-680K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 68ohm 10% Radial | 0In Stock | Radial | 11 mm x 10.5 mm | Unshielded | 68 uH | 10 % | 2.38 A | 110 mOhms | - 40 C | + 105 C | 6.8 | 6.8 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | |||||||||
Mfr: RL622-1R0K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 1uH 10% 7.96MHz 10A | Not Available Online | RF Choke | Radial | Unshielded | 1 uH | 10 % | 10 A | 13 mOhms | - 55 C | + 105 C | 20 | 150 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
Mfr: RL622-1R5K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 1.5uH 10% 7.96MHz 8.5mA | 0In Stock | RF Choke | Radial | Unshielded | 1.5 uH | 10 % | 8.5 A | 16 mOhms | - 55 C | + 105 C | 20 | 130 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
Mfr: DFSG-30-0001 TTI: Not Assigned Schurter Availability: 0In StockRF Inductors - Leaded DFSG SATURAT CHOKE 3A | 0In Stock | Saturation Choke | Radial | Unshielded | 15 % | 3 A | 165 mOhms | - 25 C | + 100 C | 30 MHz | Standard | PCB Mount | 30 mm | 30 mm | 22 mm | Iron | DFSG | ||||||||||
Not Available Online | Wirewound | Radial | Unshielded | 68 mH | 10 % | 20 mA | 220 Ohms | 0 C | + 70 C | 70 | Standard | PCB Mount | 8.5 mm | 6.5 mm | 1700 | Bulk | |||||||||||
0In Stock | Molded | Axial | Unshielded | 680 nH | 5 % | 500 mA | 600 mOhms | - 55 C | + 125 C | 28 | 275 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Reel | 1025R-16J T500 | ||||||||
0In Stock | Axial | 10 Ohms | Standard | PCB Mount | 11.43 mm | 4.17 mm | 8250 | Bulk | |||||||||||||||||||
Mfr: 6100-561K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 560ohm 10% Radial | 0In Stock | Radial | 11 mm x 10.5 mm | Unshielded | 560 uH | 10 % | 830 mA | 870 mOhms | - 40 C | + 105 C | 2.3 | 2.3 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | |||||||||
Mfr: 8250-330K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Axial Shielded | 0In Stock | RF Choke | Axial | Shielded | 33 uH | 10 % | 505 mA | 928 mOhms | 190 mA | - 55 C | + 105 C | 50 | 33 MHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | |||||||
0In Stock | Molded | Axial | Unshielded | 180 nH | 5 % | 1.12 A | 120 mOhms | - 55 C | + 125 C | 35 | 550 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Reel | 1025R-02J T500 | ||||||||
Mfr: 6100-391K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 390ohm 10% Radial | 0In Stock | RF Choke | Radial | 11 mm x 10.5 mm | Unshielded | 390 uH | 10 % | 1 A | 640 mOhms | - 40 C | + 105 C | 2.8 | 2.8 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | 6100 | Tray | |||||||
Mfr: RL181S-182J-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | Shielded | 1.8 mH | 5 % | 65 mA | 4.5 Ohms | - 55 C | + 105 C | 70 | 570 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | ||||||||
0In Stock | Molded | Axial | Unshielded | 560 uH | 5 % | 35 mA | 46 Ohms | 30 | 5 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1025-86J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 56 nH | 3 % | 1.7 A | 50 mOhms | 40 | 775 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1026-10H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 68 nH | 5 % | 1.5 A | 60 mOhms | - 55 C | + 125 C | 40 | 750 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Reel | 1026-12J T1000 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 56 nH | 10 % | 1.7 A | 50 mOhms | - 55 C | + 125 C | 40 | 775 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Reel | 1026R-10K T1000 | ||||||||
Mfr: 1641R-101K TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .1uH 10% .025ohm Mold Shield Coil Ind | Not Available Online | Molded | Axial | Shielded | 100 nH | 10 % | 1.83 A | 25 mOhms | - 55 C | + 105 C | 50 | 250 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | 1641/R | Reel | 1641R-101K T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 1 mH | 3 % | 82 mA | 33 Ohms | - 55 C | + 125 C | 65 | 2.3 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1638 | Reel | 1638-28H T1000 | ||||||||
Mfr: 0925R-103K TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 10uH 10% 4ohm Mold Shield Coil Ind | Not Available Online | Molded | Axial | Shielded | 10 uH | 10 % | 106 mA | 4 Ohms | 106 mA | - 55 C | + 105 C | 57 | 50 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 0925/R | Reel | 0925R-103K T1000 |