RF Inductors - Leaded
13.139 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RF Choke | Axial | Unshielded | 390 uH | 10 % | 260 mA | 3 Ohms | - 55 C | + 105 C | 1.7 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | 5300 | Bulk | |||||||||||
0In Stock | RF Choke | Axial | Unshielded | 10 mH | 10 % | 52 mA | 75 Ohms | 30 mA | - 55 C | + 105 C | 95 | 270 kHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
0In Stock | Radial | Unshielded | 560 uH | 10 % | 400 mA | 1.01 Ohms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | Bulk | |||||||||||||||
0In Stock | RF Choke | Radial | Unshielded | 56 uH | 10 % | 1.48 A | 180 mOhms | - 55 C | + 105 C | 30 | 5.4 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk | ||||||||||
0In Stock | RF Plate Choke | Axial | Unshielded | 1.8 uH | 10 % | 1.1 A | 330 mOhms | 168 MHz | Standard | PCB Mount | 19.05 mm | 4.76 mm | Z | Bulk | |||||||||||||
Mfr: 506WLC2R0KG250B TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - Leaded 2uH 10% Broadband Inductor | 0In Stock | Radial | 2 uH | Standard | 506WLC | Reel | |||||||||||||||||||||
0In Stock | Molded | Axial | Unshielded | 100 uH | 5 % | 151 mA | 4.5 Ohms | - 55 C | + 125 C | 50 | 9.5 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Bulk | 1537R-76J B500 | ||||||||
Mfr: 5300-34-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 560uH 10% RF CHOKE | 0In Stock | RF Choke | Axial | Unshielded | 560 uH | 210 mA | 600 mOhms | 130 mA | - 55 C | + 105 C | 1.3 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
Mfr: 6000-470K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded RF CHOKE 47uH RADIAL | 0In Stock | RF Choke | Radial | Unshielded | 47 uH | 10 % | 1.77 A | 160 mOhms | - 55 C | + 105 C | 30 | 6.5 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk | |||||||||
Mfr: RL622-271K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 270uH 10% 796KHz 570mA | 0In Stock | RF Choke | Radial | Unshielded | 270 uH | 10 % | 570 mA | 750 mOhms | - 55 C | + 105 C | 20 | 2.4 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
Mfr: RL824-222K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 2.2mH 10% 1KHz 240mA | 0In Stock | Radial | 2.2 mH | 10 % | 240 mA | 2.8 Ohms | - 55 C | + 105 C | 35 | 660 kHz | Standard | PCB Mount | 15.5 mm | 10.5 mm | Ferrite | RL824 | Bulk | ||||||||||
Mfr: RL181S-822J-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 8,200 uH 30mA | 0In Stock | RF Choke | Radial | Shielded | 8.2 mH | 5 % | 30 mA | 10.4 Ohms | - 55 C | + 105 C | 100 | 280 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | ||||||||
Mfr: RL181S-823J-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | Shielded | 82 mH | 5 % | 10 mA | 71 Ohms | - 55 C | + 105 C | 100 | 90 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | ||||||||
Mfr: VEM-49-80-0001 TTI: Not Assigned Schurter Availability: 0In StockRF Inductors - Leaded VEM-49-80 Ferrit chk 6 holes 3A | 0In Stock | Choke | Radial | 600 mOhms | Standard | Ferrite | VEM | ||||||||||||||||||||
Mfr: VEM-49-80-0007 TTI: Not Assigned Schurter Availability: 0In StockRF Inductors - Leaded VEM-49-80 Ferrit chk 6 holes 3A | 0In Stock | Choke | Radial | 600 mOhms | Standard | Ferrite | VEM | ||||||||||||||||||||
0In Stock | Molded | Axial | Unshielded | 22 uH | 5 % | 144 mA | 3.3 Ohms | - 25 C | + 105 C | 50 | 25 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | 1025-52J B500 | ||||||||
Mfr: RL181S-563J-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded Inductor, Radial | Not Available Online | RF Choke | Radial | Shielded | 56 mH | 5 % | 12 mA | 58 Ohms | - 55 C | + 105 C | 100 | 120 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | ||||||||
Mfr: RL181S-682J-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | 14 mm x 10.5 mm | Shielded | 6.8 mH | 5 % | 35 mA | 9.7 Ohms | - 55 C | + 105 C | 100 | 320 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | |||||||
0In Stock | RF Choke | Radial | Unshielded | 680 uH | 10 % | 350 mA | 1.18 Ohms | - 40 C | + 125 C | 15 | 1.5 MHz | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk | |||||||||
Mfr: 77F150K-TR-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 15uH 10% | Not Available Online | RF Choke | Axial | Unshielded | 15 uH | 10 % | 460 mA | 720 mOhms | - 55 C | + 105 C | 70 | 20 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | ||||||||
0In Stock | Radial | Unshielded | 12 uH | 20 % | 2.6 A | 40 mOhms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | ||||||||||||||||
0In Stock | RF Choke | Axial | Unshielded | 330 uH | 5 % | 100 mA | 11.1 Ohms | - 55 C | + 105 C | 60 | 3.4 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
Not Available Online | Wirewound | Axial | Unshielded | 2.4 uH | 10 % | 1.5 A | 190 mOhms | - 55 C | + 125 C | 56 | 120 MHz | Standard | PCB Mount | 19.05 mm | 6.858 mm | Phenolic | Bulk | ||||||||||
0In Stock | RF Choke | Axial | Unshielded | 3.9 uH | 5 % | 555 mA | 320 mOhms | - 55 C | + 105 C | 45 | 50 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
0In Stock | Molded | Axial | Shielded | 470 nH | 10 % | 580 mA | 250 mOhms | 580 mA | - 55 C | + 105 C | 44 | 235 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Phenolic | 1641/R | Bulk | 1641R-471K B500 |