RF Inductors - Leaded
13.139 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RF Choke | Radial | Unshielded | 160 uH | 10 % | 780 mA | 202 mOhms | - 40 C | + 105 C | 20 | 2.5 MHz | Standard | PCB Mount | 10 mm | 10 mm | Ferrite | RL110 | Bulk | |||||||||
0In Stock | RF Choke | Axial | Unshielded | 180 uH | 10 % | 380 mA | 1.4 Ohms | 220 mA | - 55 C | + 105 C | 2.8 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
0In Stock | Molded | Axial | Shielded | 56 uH | 10 % | 194 mA | 2.23 Ohms | - 55 C | + 105 C | 50 | 25 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 1641/R | Bulk | 1641R-563K B500 | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 1 mH | 5 % | 60 mA | 31.4 Ohms | - 55 C | + 105 C | 60 | 1.2 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
0In Stock | RF Choke | Axial | Unshielded | 220 uH | 5 % | 130 mA | 6.8 Ohms | - 55 C | + 105 C | 60 | 4 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
0In Stock | RF Choke | Radial | Unshielded | 12 uH | 10 % | 3.1 A | 50 mOhms | - 55 C | + 105 C | 50 | 13 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk | ||||||||||
0In Stock | RF Choke | Axial | Unshielded | 3.3 uH | 10 % | 1.9 A | 54 mOhms | 1.7 A | - 55 C | + 105 C | 110 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
0In Stock | Radial | Unshielded | 390 uH | 10 % | 480 mA | 690 mOhms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | ||||||||||||||||
0In Stock | Radial | Unshielded | 27 mH | 10 % | 52 mA | 55.2 Ohms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | Bulk | |||||||||||||||
0In Stock | RF Choke | Axial | Unshielded | 18 mH | 10 % | 48 mA | 104 Ohms | 10 mA | - 55 C | + 105 C | 50 | 720 kHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | ||||||||
Mfr: 1641R-183K TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 18 uH | Not Available Online | Molded | Axial | Shielded | 18 uH | 10 % | 305 mA | 890 mOhms | 235 mA | - 55 C | + 105 C | 45 | 45 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 1641/R | Bulk | 1641R-183K B500 | ||||||
0In Stock | Molded | Axial | Shielded | 10 uH | 10 % | 228 mA | 1.62 Ohms | - 55 C | + 105 C | 50 | 46 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Iron | 1641/R | Bulk | 1641R-103K B500 | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 4.7 uH | 10 % | 1.7 A | 68 mOhms | 1.4 A | - 55 C | + 105 C | 86 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
0In Stock | Radial | Unshielded | 2.7 mH | 10 % | 170 mA | 4.94 Ohms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | Bulk | |||||||||||||||
0In Stock | RF Choke | Radial | Unshielded | 82 uH | 10 % | 1.3 A | 230 mOhms | - 55 C | + 105 C | 30 | 4.1 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk | ||||||||||
0In Stock | Molded | Axial | 6.35 mm x 2.41 mm | Unshielded | 22 uH | 10 % | 202 mA | 15 mOhms | - 55 C | + 105 C | 75 | 30 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1537/R | Reel | 1537-44KTR T1000 | |||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 47 mH | 10 % | 30 mA | 154 Ohms | 0 C | + 70 C | 90 | 250 kHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | ||||||||
0In Stock | RF Choke | Radial | Unshielded | 150 uH | 10 % | 1.15 A | 370 mOhms | - 55 C | + 105 C | 20 | 3.2 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk | ||||||||||
0In Stock | Saturation Choke | Radial | Shielded | 5 A | 70 mOhms | - 25 C | + 100 C | 30 MHz | Standard | PCB Mount | 33 mm | 33 mm | 25.5 mm | Iron | DFSG | ||||||||||||
0In Stock | Linear Choke | Radial | Shielded | 500 uH | 15 % | 1.5 A | 280 mOhms | - 40 C | + 125 C | 14 MHz | Standard | PCB Mount | 23 mm | 13 mm | 24 mm | DLH | |||||||||||
0In Stock | Linear Choke | Radial | Shielded | 3 mH | 15 % | 600 mA | 1.55 Ohms | - 40 C | + 125 C | 14 MHz | Standard | PCB Mount | 23 mm | 13 mm | 24 mm | DLH | |||||||||||
0In Stock | Linear Choke | Radial | Shielded | 15 uH | 15 % | 4 A | 17 mOhms | - 40 C | + 125 C | 7 MHz | Standard | PCB Mount | 18.2 mm | 17.8 mm | 12.4 mm | DLF | |||||||||||
0In Stock | Linear Choke | Radial | Shielded | 50 uH | 15 % | 2 A | 50 mOhms | - 40 C | + 125 C | 4 MHz | Standard | PCB Mount | 15 mm | 10.5 mm | 13.5 mm | DLH | |||||||||||
Mfr: RL895-270K-RC-M9 TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | Unshielded | 27 uH | 10 % | 1.6 A | 60 mOhms | - 30 C | + 100 C | 40 | 8 MHz | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk | |||||||||
Mfr: SC0914102K TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - Leaded SC0914 1000uH 10% | 0In Stock | RF Choke | Radial | Shielded | 1 mH | 10 % | 300 uA | 2.1 Ohms | - 20 C | + 80 C | 1.3 MHz | Standard | PCB Mount | 12 mm | 8.7 mm | Bulk | 5-1624055-5 |