RF Inductors - Leaded
13.139 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Tray | ||||||||||||||||||||||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 100 uH | 10 % | 740 mA | 350 mOhms | 0 C | + 70 C | 90 | 7 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | ||||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 33 uH | 10 % | 1 A | 130 mOhms | 0 C | + 70 C | 50 | 11.4 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | ||||||||
Mfr: ER1025-94KM TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 1.6uH 5% .65ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 100 nH | 5 % | 1.35 A | 31 Ohms | - 55 C | + 105 C | 40 | 680 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | M39010/08 | ER1025 | Reel | ER1025-94KM T1000 | |||||||
Mfr: 77F3R3K-TR-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded Inductor, Axial Conformal Coa | Not Available Online | RF Choke | Axial | Unshielded | 3.3 uH | 10 % | 670 mA | 590 mOhms | - 55 C | + 105 C | 60 | 94 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | ||||||||
Mfr: 77F100K-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded RF CHOKE 10uH 10% CONFORMAL COATED | 0In Stock | RF Choke | Axial | Unshielded | 10 uH | 10 % | 500 mA | 580 mOhms | - 55 C | + 105 C | 85 | 45 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | ||||||||
0In Stock | RF Choke | Wire Leads | Standard | 5300 | |||||||||||||||||||||||
0In Stock | RF Choke | Wire Leads | Standard | 5300 | |||||||||||||||||||||||
0In Stock | Radial | Unshielded | 68 uH | 10 % | 1.36 A | 210 mOhms | - 55 C | + 105 C | 30 | 4.9 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk | |||||||||||
0In Stock | Radial | Unshielded | 18 uH | 10 % | 2.66 A | 61 mOhms | - 55 C | + 105 C | 40 | 11 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Bulk | ||||||||||||
0In Stock | RF Choke | Axial | Unshielded | 22 uH | 10 % | 1 A | 190 mOhms | 640 mA | - 55 C | + 105 C | 8.4 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
Not Available Online | Molded | Axial | Unshielded | 15 uH | 10 % | 157 mA | 2.8 Ohms | - 55 C | + 125 C | 45 | 35 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | 1025R-48K B500 | ||||||||
0In Stock | Wirewound | Axial | Unshielded | 40 uH | 20 % | 3 A | 82 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 31.75 mm | 7.87 mm | Ferrite | Bulk | ||||||||||||
0In Stock | RF Choke | Axial | 120 uH | 5 % | 185 mA | 3.7 Ohms | 70 | 3.8 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | ||||||||||||
Mfr: RL110-330K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 33uH 10% | Not Available Online | RF Choke | Radial | Unshielded | 33 uH | 10 % | 2.9 A | 137 mOhms | - 40 C | + 105 C | 20 | 6 MHz | Standard | PCB Mount | 10 mm | 10 mm | Ferrite | RL110 | Bulk | ||||||||
0In Stock | RF Choke | Radial | Unshielded | 470 uH | 10 % | 680 mA | 1.1 Ohms | - 55 C | + 105 C | 20 | 1.9 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk | ||||||||||
0In Stock | RF Choke | Axial | Unshielded | 100 uH | 5 % | 165 mA | 4.1 Ohms | - 55 C | + 105 C | 60 | 5.5 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
0In Stock | RF Choke | Axial | Unshielded | 330 uH | 10 % | 290 mA | 2.4 Ohms | 170 mA | - 55 C | + 105 C | 1.9 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
0In Stock | RF Choke | Axial | Unshielded | 8.2 uH | 10 % | 530 mA | 520 mOhms | - 55 C | + 105 C | 80 | 53 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | |||||||||
0In Stock | Radial | Unshielded | 120 uH | 10 % | 820 mA | 220 mOhms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | ||||||||||||||||
Mfr: RL895-333K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 33mH 10% | Not Available Online | Radial | Unshielded | 33 mH | 10 % | 48 mA | 64.2 Ohms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | |||||||||||||||
0In Stock | RF Choke | Axial | Unshielded | 39 uH | 10 % | 880 mA | 260 mOhms | - 55 C | + 105 C | 7.1 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||||
0In Stock | RF Choke | Axial | Unshielded | 8.2 mH | 10 % | 54 mA | 68 Ohms | 33 mA | - 55 C | + 105 C | 290 kHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
0In Stock | RF Choke | Axial | Unshielded | 10 mH | 10 % | 50 mA | 93.1 Ohms | 14 mA | - 55 C | + 105 C | 70 | 1.3 MHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | ||||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 1.5 mH | 10 % | 150 mA | 5.9 Ohms | 0 C | + 70 C | 130 | 1.9 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | 1700 | Bulk |